
Number
Highlights & Details
Wi-Fi Mini alarm with solar panel
- Multiple working modes, suitable for use in various places
- Sends push notification via mobile app when motion is detected
- Detection angle 110°, detection range 9-12m
Technical specifications
- Product type
Mini alarm system
- Dim
(W x H x D) 71 x 135 x 71 mm
- Component
Mini alarm system
- Power supply (LOV)
solar-powered
via USB
- Detection angle
110°
Alexa
Google Home
Tuya
- Operating voltage
5 V
- Viewing width
12 m
- Weight
180 g
- Factory colour
White
Red
- Features
incl. LED
incl. motion detector
incl. remote control
incl. solar cell
incl. Wi-Fi
- Mounting type
Surface-mount
- Width
71 mm
- Height
135 mm
- Depth
71 mm
- Sound pressure
120 dB
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3257660 Sygonix Mini alarm system White, Red incl. LED, incl. motion detector, incl. remote control, incl. solar cell, incl. Wi-
Warranty Terms
Warranty Terms 3257660 Sygonix Mini alarm system White, Red incl. LED, incl. motion detector, incl. remote control, incl. solar cell, incl. Wi-
Description
Location-independent alarm system
This solar-powered mini alarm with its PIR sensor captures movements at a maximum distance of 9 to 12 meters with a detection angle of 110°. Acoustic alarm (up to 120 dB) and optical alarm (LED flash) is triggered when someone is detected and a push notification is sent via the mobile radio APP.
Versatile usage possibilities
Whether courtyard, factory premises or terrace - the WLAN mini alarm with solar module is weatherproof according to IP65 and supplies itself with energy: The highly efficient solar module supplies the device with only ten hours of sun radiation for about 30 days. Should a bottleneck arise, the integrated battery can also be supplied with power via USB. The charging status of the battery and the detector history can be queried at any time via the mobile phone APP. The alarm system supports Amazon Alexa and Google home.
Included in the delivery
The alarm system is delivered with solar sensor, USB-cable, remote control including CR2032 battery, screws and dowel as well as a holder for wall mounting. The user manual is also enclosed.
This text is machine translated.
Features
- Built-in PIR motion sensor
- Alarm sounds up to 120dB
- High-efficiency solar panel, 10 hour charge powers the alarm for around 30 days
- Solar or USB power supply
- Built-in battery
- LED flashing light
- Check battery level and motion history via mobile app
- Controls and triggers devices connected to the alarm when motion is detected (via TUYA app)
- IP65 weatherproof
- Supports Amazon Alexa and Google Home
Scope of delivery
- Solar alarm
- USB cable
- Remote control with CR2032 battery
- Bracket
- 2x Screws
- 2x Dowels
- User manual












