
Number
Highlights & Details
App-controlled Wi-Fi Switch
- Charge and overload protection
- Single-pole circuit breaker
Technical specifications
- WLAN standard: 802.11 b/g/n.
- Power supply: AC 90 - 250 V, 50/60 Hz
- Max. Load 10 A.
- Product type
Switch
Tuya
Alexa
Google Home
- Transfer Standard (Smart Home)
Wi-Fi
- Max. switching capacity
2300 W
- Used at
Indoors
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
2.4 GHz
- Width
39 mm
- Height
88 mm
- Depth
23 mm
- Dim
(W x H x D) 39 x 88 x 23 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
n.rel.
- Protection class
II
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1911206 Wi-Fi Switch 1-channel Switching capacity (max.) 2300 W
Information
Information 1911206 Wi-Fi Switch 1-channel Switching capacity (max.) 2300 W
Conformity certificate
Conformity certificate 1911206 Wi-Fi Switch 1-channel Switching capacity (max.) 2300 W
Warranty Terms
Warranty Terms 1911206 Wi-Fi Switch 1-channel Switching capacity (max.) 2300 W
Description
Three timer functions (sets, countdown, cyclic) mean you've got one thing less to worry about in your life. For instance, running a set program can be used to simulate occupancy, deterring any home intruders.
Features
- Remote On/Off via Wi-Fi/3G/4G
- Timer/countdown/cycle function
- Indicator light (green)
- Charging protection
- Overload protection
- Current fuse
- Single-pole disconnection
- Max. load: 10A
Scope of delivery
- Wi-Fi switch
- Screws, wall plugs
- User manual









