
Number
Highlights & Details
Micro LED light chain, 40 LEDs, battery operated
- For indoor use
- Battery powered
- Copper wire
Technical specifications
- Power supply: 3x AA battery (please order separately)
- Use
Inside
- Power supply (LOV)
battery-powered
- Bulb type
LED (monochrome)
- No. of bulbs
40
- Colour
Warm white
- Bulb size
Micro
- Feed length
20 cm
- Light spacing
10 cm
- Illuminated length
4.3 m
- Length
410 cm
- Cable colour
Copper
IP20
n.rel.
- Operating voltage
4.5 V
- Total luminous flux
3 lm
- Product type
Holiday lights (mini)
- Christmas lighting features
Timer
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361024 Sygonix SY-4722048 Holiday lights (mini) Inside battery-powered No. of bulbs 40 LED (monochrome) Warm white Illuminated
User & Safety Instructions 2361024 Sygonix SY-4722048 Holiday lights (mini) Inside battery-powered No. of bulbs 40 LED (monochrome) Warm white Illuminated
Description
This text is machine translated.
Features
- Warm white micro LEDs x 40
- Battery powered
- For indoor use
- IP rating: IP20
- Timer: 6H On / 18H Off
Scope of delivery
- 1x LED Light chain with battery box
- 1 x Manual
Hints
System requirements
- 3 x AA batteries (not included)
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Cluster fairy lights
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light













