
Number
Highlights & Details
LED LIGHT CHAIN, 20 W DIODES, BLACK, battery-operated
- For indoor & outdoor use
- Battery powered
- Timer
Technical specifications
- Power supply: 3x AA battery (please order separately)
- Use
Inside/outside
- Power supply (LOV)
battery-powered
- Bulb type
LED (monochrome)
- No. of bulbs
20
- Colour
Warm white
- Feed length
50 cm
- Light spacing
10 cm
- Illuminated length
2.3 m
- Length
240 cm
- Cable colour
Black
IP44
n.rel.
- Operating voltage
4.5 V
- Total luminous flux
3 lm
- Product type
Cluster fairy lights
- Christmas lighting features
Timer
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361028 Sygonix SY-4722056 Cluster fairy lights Inside/outside battery-powered No. of bulbs 20 LED (monochrome) Warm white Illum
User & Safety Instructions 2361028 Sygonix SY-4722056 Cluster fairy lights Inside/outside battery-powered No. of bulbs 20 LED (monochrome) Warm white Illum
Description
This text is machine translated.
Features
- Warm white LED x 20
- Battery powered
- For indoor & outdoor use
- IP rating: IP44
- Timer: 6H On / 18H Off
Scope of delivery
- 1 x LED light chain with battery box
- 1 x Manual
Hints
System requirements
- 3 x AA batteries (not included)
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Cluster fairy lights
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light













