
Number
Battery air compressor TX-157
Highlights & Details
- For up to 4 tires
- Desired pressure can be set
- LED work light:
- 4 adapters for all valve types
- Aluminium casing.
- 4 pressure units can be selected
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 50 x 250 x 40 mm
- Product type
Compressor
- Max. operating pressure
8 bar
- Operating voltage
3.7 V DC
- Weight
480 g
- Features
Storage box/bag
Digital display
Incl. 1x battery
incl. inspection light
Auto turn-off
12 V/230 V
- Width
250 mm
- Height
40 mm
- Length
50 mm
- Power supply (LOV)
rechargeable
+ car connector
via USB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332545 Technaxx 4906 Compressor TX-157 8 bar Storage box/bag, Digital display, Incl. 1x battery, incl. inspection light, Auto t
Information
Information 2332545 Technaxx 4906 Compressor TX-157 8 bar Storage box/bag, Digital display, Incl. 1x battery, incl. inspection light, Auto t
Information 2332545 Technaxx 4906 Compressor TX-157 8 bar Storage box/bag, Digital display, Incl. 1x battery, incl. inspection light, Auto t
Description
Features
- 6000mA Li Ion rechargeable battery for up to 4 tires
- Up to 8 bar maximum pressure
- Digital pressure display, desired pressure can be set
- Auto off function when the set pressure is reached
- Work lamp with 6 LEDs
- 4 adapters for all valve types
- Aluminum housing
- 4 pressure units can be selected (PSI, BAR, KPA, KG/CM²)Storage bag
- Output capacity max. 15L/min.
Scope of delivery
- Incl. Connection cable for the cigarette lighter USB











