
Number
Technaxx Projector TX-177 LCD
Highlights & Details
- ANSI lumen: 1500 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- 2 x VGA input, Full HD, Built-in speaker, Mini projector, Remote included, VGA input, USB type A
Technical specifications
- Product type
Projector
- Technology
LCD
- Range of use
Home projector
Short throw projector
Office projector
Classroom projector
Sky-to-projector kits
Home cinema/HD projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
1500 ANSI lumen
- Image format
16:9
4:3
- Beamer features
2 x VGA input
Full HD
Built-in speaker
Mini projector
Remote included
VGA input
USB type A
- Power of built-in light
70 W
- Max. bulb life
40000 h
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Connections
3.5 mm audio jack
HDMI
Micro SD slot
USB Type A
VGA
- Projection size
5.08 m
- Dim
(W x H x D) 187 x 96 x 234 mm
- Width
187 mm
- Height
96 mm
- Depth
234 mm
- Weight
1360 g
- Factory colour
Silver
- Power consumption (ON)
70 W
- Power consumption (standby)
1.3 W
- Operating voltage
AC 100 - 240 V~, 50/60 Hz
- Resolution
1920 x 1080 Full HD
- PC resolution
1920 x 1080 FULL HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
User & Safety Instructions 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
User & Safety Instructions 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
User & Safety Instructions 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
User & Safety Instructions 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
User & Safety Instructions 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
User & Safety Instructions 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
User & Safety Instructions 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
Information
Information 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
Information 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
Information 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
Information 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
Information 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
Information 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
Information 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
Information 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
Warranty Terms
Warranty Terms 2612422 Technaxx Projector TX-177 LCD 1500 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Full HD, Built-in speaker, Mini project
Description
Features
- Projection technology LCD LED projection systemLens optical lens with multi-chip compound coatingPower AC 100 - 240 V~, 50/60 HzPower consumption / brightness of the projector 70 watts / 15000 lumensStandby power consumption 1.3 wattProjection size / distance 50” – 200” / 1.6 – 6.2 m.Contrast ratio / display colors 1500:1 / 16.7 m.Lamp color temperature/service life 9000K / 40000 hoursOptical keystone correction ±15° (horizontal)AV input connections (1. OVP-p +/-5%, 480i, 576i)VGA input (480i, 480p, 576i, 576p, 720p, 1080i, 1080p)HDMI input (480i, 480p, 576i, 576p, 720p, 1080i, 1080p)AUX output (3.5 mm)Native resolution 1920 x 1080 pixelsImage format 4:3 / 16:9 / AutoAudio loudspeaker 3 WattUSB/SD card/ext. Hard disk format Video: MPEG1, MPEG2, MPEG4, RM, AVI, RMVB, MOV, MKV, FLV, VOB, MPG, ASFAUDIO WMA, MP3, M4A (AAC)IMAGE: JPEG, BMP, PNG, GIFUSB/SD card max. 1 TBExternal hard drive max. 2 TBUSB power supply 5 V, 0.5 A (max.)
Scope of delivery
- Incl. AV signal cable
- Remote control
- HDMI Cables
- Power cable;







