
Number
Jump Starter & power bank TX-218
Highlights & Details
- 12Ah Lithium iron phosphate batteryStarts gasoline engines of up to 4LDiesel engines up to 2.5LUSB-A outputsBattery indicationOperating temperature from -20 to +60°C.Cavity output for car adapterLED work light:
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 19 x 13 x 5.5 cm
- Product type
Quick start system
- Rechargeable via
15 V/DC
- Batteries
Lithium iron phosphate rechargeable battery
- Features
Compressor
Circuit protection
Work light
Polarity and circuit protection
2 x USB slot
1 x 12 V output
SOS beacon
- Weight
1.4 kg
- Capacity (mAh, Ah)
14000
- Width
13 cm
- Height
5.5 cm
- Length
19 cm
- Peak current (12 V)
600 A
- Jump start current (12 V)
350 A
- Built-in battery
LiFePO4
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798178 Technaxx Quick start system TX-218 5030 Jump start current (12 V)=350 A Compressor, Circuit protection, Work light, Pola
Information
Information 2798178 Technaxx Quick start system TX-218 5030 Jump start current (12 V)=350 A Compressor, Circuit protection, Work light, Pola
Warranty Terms
Warranty Terms 2798178 Technaxx Quick start system TX-218 5030 Jump start current (12 V)=350 A Compressor, Circuit protection, Work light, Pola
Description
Features
- Lithium iron phosphate rechargeable battery with 12000 mAhStart-up current 350A, max. 500A1 USB-A CONNECTION 5V, 2A1 USB-A CONNECTION 5V, 1AHollow output 5521 with 12V 8A max.USB 5 V/1ALED light: With different functionsJump start with 1,000mAh; lithium iron phosphate batteryStarts gasoline engines up to 4.0L / diesel engines up to 2.5LUSB-A outputs for charging modern mobile devices (e.g. Mobile phones, tablets, laptops or cameras)Battery indicationOperating temperature from -20 to +60°C.Cavity output for car adapterLED work light:
Scope of delivery
- Technaxx jump starter TX-218, adapter cable with battery terminal, AC adapter, USB-cable, adapter car, User manual
Hints
System requirements
- Petrol engines up to 4.0L
- Diesel engines up to 2.5L
- USB-A outputs such as tablets, smartphones, etc.






