
Number
Highlights & Details
TechniSat VIOLA portable black
- Portable 2 W black
- FM
- Built-in speaker
- LED In-built Display
- Bluetooth
- USB connection
- Lithium-Ion 4500 mAh
Technical specifications
- Product type
Cordless radio
- Tuner
FM
- hifi functions
AUX
Bluetooth
Emergency radio
FM
USB
- Playback of
ACC
MP3
- Features
Crank
Powerbank function
Solar panel
Torch
rechargeable
- Dim
(W x H x D) 170 x 60 x 65 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
Headphone jack (3.5 mm)
USB type A
- Interfaces (input)
Bluetooth
USB C®
- Power supply (LOV)
rechargeable
dynamo-powered
mains-powered (optional)
solar-powered
via USB
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Width
170 mm
- Height
60 mm
- Depth
65 mm
- Weight
316 g
- Wireless charging
No
- Charging method
Fast Charge
- Rechargeable battery technology
Li-ion
- Bluetooth
5.3
- Bluetooth
Yes
- No. of USB A 2.0 ports
1 x
- Battery capacity
4500 mAh
- Battery voltage
3.7 V
- Operating time (max.)
30 h
- Audio power (max.)
2 W
- Power supply (details)
230 V
- USB connectivity
yes
- Operating temperature (T-T)
0 - 35 °C
- Headphone out
yes
- FM band range
87,5 - 108 MHz
- Built-in speaker(s)
yes
- Projection
no
- Power bank function
yes
- Operating relative humidity (H-H)
5 - 90 %
- Alarm function
yes
- Package weight
405 g
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795432 TechniSat Cordless radio FM AUX, Bluetooth, Emergency radio, FM, USB Crank, Powerbank function, Solar panel, Torch, rech
Description
In addition to the classic FM radio reception, the VIOLA crank radio impresses with the modern Bluetooth 5.3 technology, which enables wireless audio streaming from Smartphones or other compatible devices. The profiles A2DP and AVRCP are supported for a stable connection and comfortable control. The retractable rod antenna also ensures a reliable and clear radio reception - even while traveling or in remote areas.
Another highlight is the integrated power bank function with USB connection. With an output power of 5 volts and up to 2 amps, smartphones and other mobile devices can be charged easily. The crank radio Ideal is therefore suitable for use as an outdoor charger or as a practical emergency solution when traveling and camping.
The extensive features are rounded off by a clear LED display, a mono loudspeaker with 2 watt RMS, a headphone connection as well as an integrated LED torch and a camping light for optimum visibility in darkness. In case of emergency the SOS alarm can also be activated, in order to draw attention to itself. Thanks to its compact design and versatile functions, the VIOLA crank radio is an indispensable companion for every outdoor activity and every emergency situation.
This text is machine translated.
Features
- Crank radio with versatile power supply: Charging via crank, solar panel or power supply possible. The built-in rechargeable battery offers up to 30 hours of operating time and makes the portable radio independent of external power source
- Bluetooth 5.3 and FM radio reception: Modern Bluetooth audio streaming with A2DP and AVRCP profiles as well as classical FM reception via extendable rod antenna for stable radio reception even while traveling
- Built-in power bank with USB port, USB 5 V charging enables charging smartphone and mobile devices using up to 2 A. Ideal as an outdoor charger and emergency power solution for trips and camping
- Compact emergency radio with additional features: LED display, mono loudspeaker with 2 W RMS, headphone jack, LED torch, camping light and SOS alarm make this device a versatile companion
Scope of delivery
- VIOLA crank radio
- USB-C charging cable
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





