
Number
DIGITALRADIO 143 CD, silver
Highlights & Details
- DAB+ digital radio
- FM radio (with RDS and PLL)
- Unlimited music diversity via Internet radio
- TFT color display (3.2")
- Audio streaming (Spotify, Bluetooth)
- Control via APP
- CD/MP3 player
- USB charging function / playback
- Integrated WLAN connectivity
Technical specifications
- Product type
Radio adapter
- Tuner
DAB
DAB+
Internet
FM
- hifi functions
AUX
Bluetooth
CD
USB
Wi-Fi
Internet radio
- Playback of
AAC
MP3
- Features
Incl. remote control
Alarm clock
- Station memory
20
- Dim
(W x H x D) 43.5 x 7.5 x 29 cm
- Interfaces (output)
Audio stereo (3.5 mm jack)
RCA (phono)
Digital audio (optical)
- Interfaces (input)
Audio stereo (3.5 mm jack)
Bluetooth
USB
- Power supply (LOV)
mains-powered
via mains outlet
- Power supply
PSU (included)
- Factory colour
Silver
- Width
43.5 cm
- Height
7.5 cm
- Depth
29 cm
- Weight
2.63 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2620924 TechniSat DIGITRADIO 143 CD Radio adapter DAB, DAB+, Internet, FM AUX, Bluetooth, CD, USB, Wi-Fi, Internet radio Incl. r
Conformity certificate
Conformity certificate 2620924 TechniSat DIGITRADIO 143 CD Radio adapter DAB, DAB+, Internet, FM AUX, Bluetooth, CD, USB, Wi-Fi, Internet radio Incl. r
Description
This text is machine translated.
Features
- DAB+ digital radio
- FM radio (with RDS and PLL)
- Unlimited music diversity via Internet radio
- TFT color display (3.2")
- Audio streaming (Spotify, Bluetooth)
- Control via APP
- CD/MP3 player
- USB charging function / playback
- Integrated WLAN connectivity
Scope of delivery
- Cable antenna, remote control, operating instructions
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio











