
Number
Highlights & Details
TechniSat DIGITAL RADIO 550 IR - stereo Internet radio (DAB+, FM, WLAN, Bluetooth, APP control, Alarm clock), black
- DAB+ digital radio
- FM radio with RDS and PLL
- Unlimited music diversity via Internet radio
- TFT color display (2.4")
- Favourite memory (20 station each)
- Compact design
- 5 freely programmable direct-dial buttons
- Integrated WLAN connectivity
- Bluetooth audio streaming (reception)
- USB interface with charging function and MP3-playback
Technical specifications
- MP3 playback via USB : Yes
- USB charging function : Yes
- Unlimited music diversity via Internet radio
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
MP3
USB
Wi-Fi
FM
Internet radio
DAB+
Bluetooth
- Playback of
MP3
- Features
Battery charger
Alarm clock
- Dim
(W x H x D) 210 x 140 x 12 mm
- Interfaces (output)
USB
- Interfaces (input)
USB
- Factory colour
Black
- Width
210 mm
- Height
140 mm
- Depth
12 mm
- Weight
1002
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412323 TechniSat DIGITRADIO 550 IR Desk radio DAB+, FM MP3, USB, Wi-Fi, FM, Internet radio, DAB+, Bluetooth Battery charger, Al
User & Safety Instructions
User & Safety Instructions 3412323 TechniSat DIGITRADIO 550 IR Desk radio DAB+, FM MP3, USB, Wi-Fi, FM, Internet radio, DAB+, Bluetooth Battery charger, Al
Description
The 2 x 5 watt speakers thereby provide for a full sound on compact space.
Radio fans enjoy crystal-clear sound and a wide range of stations thanks to the integrated DAB+ digital radio. Additionally, the access to Internet radio offers the possibility to receive favorite stations from all over the world.
Thanks to the integrated favorite memory favorite radio stations can be retrieved easily at any time. The easy-to-read 2.4-inch TFT color display shows all the important information about the current transmitter at a glance and allows intuitive navigation through the menus.
Along with the WLAN connection with the home network for playing Internet radio & podcasts, the digital radio easily streams music from your favorite apps or music libraries from your Smartphone or tablet thanks to Bluetooth connectivity.
The built-in USB input with USB charging function lets you charge your smartphone simultaneously. In addition to numerous radio and music functions, the DIGITTRADE 550 IR can simultaneously be used as a radio alarm clock to start your day relaxing with your favorite transmitter.
The snooze and sleep timer functions also ensure that the radio switches off automatically and you can sleep another lap longer in the morning.
This text is machine translated.
Features
- DAB+ digital radio
- FM radio with RDS and PLL
- Unlimited music diversity via Internet radio
- TFT color display (2.4")
- Favourite memory (20 station each)
- Compact design
- 5 freely programmable direct-dial buttons
- Integrated WLAN connectivity
- Bluetooth audio streaming (reception)
- USB interface with charging function and MP3-playback
Scope of delivery
- DIGITAL RADIO 550 IR
- Remote control
- User manual
- Power supply unit
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio

