
Number
TechniSat DIGITAL RADIO BT 1 Table radio
Highlights & Details
- DAB+ digital radio
- FM radio with RDS
- Favorites memory (30 DAB+/30 FM)
- LC-display with lighting
- Alarm timer
- Bluetooth® audio streaming (reception)
- Hands-free system with integrated microphone
- This text is machine translated.
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
- Features
Hands-free
Incl. microphone
Alarm clock
rechargeable
- Station memory
60
- Dim
(W x H x D) 18 x 6.6 x 8.2 cm
- Interfaces (input)
Audio line in
Bluetooth
USB C®
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Factory colour
Black
- Width
18 cm
- Height
6.6 cm
- Depth
8.2 cm
- Weight
390 g
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435231 TechniSat DIGITRADIO BT 1 Desk radio DAB+, FM AUX, Bluetooth Hands-free, Incl. microphone, Alarm clock, rechargeable Bla
User & Safety Instructions
User & Safety Instructions 2435231 TechniSat DIGITRADIO BT 1 Desk radio DAB+, FM AUX, Bluetooth Hands-free, Incl. microphone, Alarm clock, rechargeable Bla
Conformity certificate
Conformity certificate 2435231 TechniSat DIGITRADIO BT 1 Desk radio DAB+, FM AUX, Bluetooth Hands-free, Incl. microphone, Alarm clock, rechargeable Bla
Description
Features
- Bluetooth® 5.0
- Bluetooth® Profile: AVRCP, A2DP, HFP
- Transmission power 4 dBm
- Mono speakers: Yes
- Music output: 6 W (RMS)
- Antenna: Telescopic antenna
- Battery power: Approx. 9 hours
- Battery capacity: 2000 mAh
- Charging time: 4 hours
- Charging status LED
- Power supply: External USB power supply (5 V, 500 mA, not included)
Scope of delivery
- TechniSat DIGITAL RADIO BT 1 Table radio
- USB-C™ Charging cable
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio










