• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line TX 29DTH-IT 868 MHz wireless

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement/additional sensor TX29DTH-IT

  • Compatible with: MA10410, MA 10901, MA 10920, WS9624, WS7018, WS 9040, WS 9032
  • Data transfer: radio, 868 MHz
  • Temperature and air humidity transmitter
  • 'IT+ 868MHz Instant Transmission' logo with blue letters and wave symbols.

Technical specifications

Compatible with (details)

Wireless weather station WS 9032 IT order no. 672633

Wireless weather station MA10920 order no. No. 1611797

Wireless weather station MA10901 order no. 1611796

Wireless weather station MA 10006, order no. No. 1396676

Wireless weather station MA10410 order no. No. 1396671

Product type

Thermo-hygro sensor

Signal type

868 MHz wireless

Dim

(W x H x D) 39 x 128 x 21 mm

RH

1% to 99% %

Temperature

-39,9°C to +59.9°C

Sensor power supply

AA battery (2x), please order separately

Depth

21 mm

Height

128 mm

Width

39 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672635 Techno Line TX 29DTH-IT 868 MHz wireless

Description

Your Station receives despite battery change according to instructions and/or reset the outdoor temperature is not? Then, your outdoor transmitter can prove to be a defect.
But no problem, now you can replace the outdoor transmitter without necessarily having to invest in a new station. (Please note the compatibility of the sensor with the stations)
JeeLink, FEHM-to an ordinary smart home is the measurement of temperature and humidity in every room. This allows the hardware costs, however, quickly in the high shoot.

In order to build an Arduino Nano JeeLink itself and an rfm12B for 433 / 868 Mhz is required. As sensors is the TX29DTH IT a much cheaper alternative. Only recommended for true-freaks and technology enthusiasts.

This text is machine translated.

Features

  • Temperature measurement range: -39,9°C to +59.9°C
  • Measuring range for air humidity: 1% to 99%
  • Range: 100 m
  • Power supply: 2 x AA Mignon, LR 06 (not included)
  • The TX29DTH-IT of techno line is identical to the transmitter TX 29-IT of LaCrosse.

Scope of delivery

  • Outdoor transmitter TX29DTH-IT
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.96€ 111.96*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)