
Number
Highlights & Details
Radio wall clock Jumbo WS8013
- Very slim frame
- Indoor temperature display
- Date and weekday display
- Room temperature
Technical specifications
- Product type
Wall clock
- Display
Digital
- Functions
24-hour display
Alarm
Date
Adjustable time zone
Day
Air pressure
Repeat alarm
Radio clock (DCF77 )
Year planner
Inside temperature
Show more
- Type
Radio
- Enclosure material
Plastic
- Case colour
Silver
- Dim
(W x H x D) 36.9 x 22.9 x 2.4 cm
- Clock/watch features
Large display
- Fluorescent
Numbers
- Weight
430 g
- Reading range - indoor temperature
-10 + 50 °C
- RH
20 - 99 %
- Width
36.9 cm
- Height
22.9 cm
- Depth
2.4 cm
- Power supply
AA battery (2x), please order separately
- Clock face colour
Green
Documents & Downloads
Datasheet
Datasheet 1858078 Techno Line WS 8013 Radio Wall clock 36.9 cm x 22.9 cm x 2.4 cm Silver Large display
User & Safety Instructions
User & Safety Instructions 1858078 Techno Line WS 8013 Radio Wall clock 36.9 cm x 22.9 cm x 2.4 cm Silver Large display
Description
This text is machine translated.
Features
- Very slim frame
- 12/24h time display
- Date and day of the week display (written out in German)
- Room temperature

