
TEKO TEKAL 32.30 Universal enclosure 145 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene White, Light grey 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 21.00
-8 %
€ 19.32
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Aluminum case with ABS end panels
Our service for you
Technical specifications
- Maximum PCB length 135 mm
- Maximum PCB width 100.5 mm
- Screws 8
- Product type
Universal enclosure
- Material
Aluminium
Acrylonitrile butadiene styrene
- Factory colour
White
Light grey
- Length
145 mm
- Width
106 mm
- Height
46 mm
- Content
1 pc(s)
- Dim
(L x W x H) 145 x 106 x 46 mm
- RoHS-compliant
Yes
- Type
TEKAL 32.30
Documents & Downloads
Datasheet
Datasheet 2304326 TEKO TEKAL 32.30 Universal enclosure 145 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene White, Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304326 TEKO TEKAL 32.30 Universal enclosure 145 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene White, Light grey 1 pc(s)
Description
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. Six standard profile variants with different sizes are available. The models with "-E" have front brackets for wall mounting. Installation with eight screws.
This text is machine translated.
This text is machine translated.










