
Number
Highlights & Details
MDO34 500 MHz
- 500 MHz
- No. of analogue inputs 4
Technical specifications
- Digital channels optional
- Product type
Digital
- Bandwidth
500 MHz
- Channel sample rate
2.5 GS/s
- Displays
11.6” HD (1920x1080) touch screen
- Resolution
8 Bit
- Screen size
11.6"
- Oscilloscope features
Spectrum analyzer
Digital storage (DSO)
Multimeter functions
Mixed signal (MSO)
Function generator
- Time base
800 hp
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Input impedance
50 Ω
- Dim
(L x W x H) 149 x 370 x 252 mm
- Weight
5.3 kg
- Display
1920 x 1080 LCD display
- Width
370 mm
- Height
252 mm
- Length
149 mm
- Interfaces
Ethernet
USB device
USB host
- Channel memory depth
10 MP
- Type
MDO34 3-BW-500
Documents & Downloads
Datasheet
Datasheet 2112112 Tektronix MDO34 3-BW-500 Digital 500 MHz 2.5 GS/s 10 MP 8 Bit Spectrum analyzer, Digital storage (DSO), Multimeter funct
User & Safety Instructions
User & Safety Instructions 2112112 Tektronix MDO34 3-BW-500 Digital 500 MHz 2.5 GS/s 10 MP 8 Bit Spectrum analyzer, Digital storage (DSO), Multimeter funct
Description
This text is machine translated.
Features
- Numerous upgrades possible (spectrum analyzer, frequency generator, digital channels, digital voltmeter etc.)
- Sampling rate, typical:˃280,000 wfm/s.
- This text is machine translated.
Scope of delivery
- Main unit
- 4 x TPP0500D 500 MHz probe
- Manual
- Power cord





