
Number
Highlights & Details
Telestar TOP 300 – DAB+/Internet radio with CD-player (stereo, 2 × 15 W, streaming services, Bluetooth sending/receiving function, USB-recording, emergency warning system) – wood
- Stereo multifunction radio with CD player and DAB+/FM and Internet radio
- 8.1 cm color display (illuminated, dimmable)
- Loudspeaker with 2 × 15 Watts
- 4 direct dial buttons on the device
- Integrated streaming services (Deezer, HighResAudio, Napster, TIDAL, quz, sound machine and Calm radio) – if necessary Login or subscription required
- Station memory for 100 DAB+ and FM-stations and 500 Internet radio stations each
- No disturbing lighting at night: Night mode switches the display off and on time-controlled
- Bluetooth 5.3 with send and receive functions: Play your music from your smartphone or transfer any radio station via Bluetooth to wireless headphones or Bluetooth speaker
- USB media player and charging function
- USB recording: Direct or with timer (daily, once, weekdays or weekend)
- Snooze function and 5 alarm times with sounds or radio (once, daily, weekdays or weekend)
- Emergency warning system via DAB+ switches the radio on automatically and emits warning messages in case of disasters
- Can be controlled via remote control or via free SoundMate APP
Technical specifications
- Product type
Internet radio CD player
- Tuner
Internet
DAB+
FM
- hifi functions
USB
Wi-Fi
Internet radio
DAB+
CD
Bluetooth
AUX
- Features
Incl. remote control
- Dim
(W x H x D) 36 x 14.5 x 17.2 cm
- Interfaces (input)
USB A (USB 2.0)
PSU connector
Screw connector
Audio stereo (3.5 mm jack)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Wood
- Width
36 cm
- Height
14.5 cm
- Depth
17.2 cm
- Weight
3650 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454207 Telestar TOP 300 Holz Internet radio CD player Internet, DAB+, FM USB, Wi-Fi, Internet radio, DAB+, CD, Bluetooth, AUX I
User & Safety Instructions
User & Safety Instructions 3454207 Telestar TOP 300 Holz Internet radio CD player Internet, DAB+, FM USB, Wi-Fi, Internet radio, DAB+, CD, Bluetooth, AUX I
Description
The compact digital radio with WLAN offers access to countless Internet radio stations and integrates Ideal in every room thanks to its space-saving design. Music lovers benefit of wireless audio streaming via Bluetooth 5.3, the option of playing music directly from a USB stick as well as the integrated CD player for enjoying their own music collection. With the practical Bluetooth transmission and reception function the radio can be used as a receiver for external devices or as a transmitter for wireless speakers and headphones. The individually programmable night mode provides for a pleasant use by automatically switching the display off and on again in defined time windows. The experience is rounded off by two built-in loudspeakers with a power of 15 watt music power each as well as the option of recording radio programs or music directly to a USB-memory.
This text is machine translated.
Features
- Powerful Smart digital radio with CD player
- Integrated streaming services (Deezer, HighResAudio, Napster, TIDAL, quz, sound machine and Calm radio) – if necessary Login or subscription required
- Bluetooth 5.3 Bluetooth transmission and reception function
- USB (media player, recording, charging)
- UPnP
- Bluetooth transmission and reception function
- 8.1 cm (3.2″) TFT color display (illuminated, dimmable, night mode)
- 2 × 3″ speakers each with 15 Watts of music power and DSP sound processor
- 4 direct dial buttons on the device
- Recording function of DAB+/FM- and Internet radio on USB-data storage
- ASA/EWF plus emergency warning system & Journaline Radio Text via DAB+
- Elegant and intuitive remote control
- Full operation via Smartphone with the Soundmate APP
- USB charging function for external devices (DC 5 Volt, 1 A)
- Connections:
- 1 × USB 2.0
- 1 × 3.5 mm AUX in
- 1 × headphone connection
- 1 × Mains connection DC 15 Volt, 2.4 A
- 1 × screw able DAB+ / FM antenna connection
- Dimensions (W × H × D) 36 × 14.5 × 17.2 cm
- Weight: 3,560 g
Scope of delivery
- Telestar TOP 300
- External power supply DC 15 Volt / 2.4 A
- Screwable telescopic antenna
- Remote control incl. battery (CR2025)
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio

















