
Terra 2448W LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C®, Headphone input IP
Terra 2448W LCD
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, Headphone input;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers, VESA Mount 100 x 100 mm, Headphone jack, Height adjustable, Swivelling, Portrait view
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
30000000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Built-in speakers
VESA Mount 100 x 100 mm
Headphone jack
Height adjustable
Swivelling
Portrait view
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Width
540 mm
- Height
512 mm
- Depth
210 mm
- Weight
5.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540 x 512 x 210 mm
- Screen size/position settings
Tilt
Height
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
15 kWh/year
- Power consumption (off)
0.2 W
- Power consumption (ON)
15 W
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
3.1 kg
- Width (without stand)
540 mm
- Cable lock slot
yes
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
14.8 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Plug and Play
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412312 Terra 2448W LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C®, Headphone input IP
Description
Multi-functional pedestal now in the design of the Terra ALL-IN-one-PCs 2410HA black, 2420HA black and 2710HA black
The attractive display in modern design without front frame provides with its reduced side edges for reduced external dimensions and an elegant appearance on every desk. In dual-screen operation, there is only a small distance between the desktops.
With its IPS panel technology, the display offers high contrast values, an excellent color display and an especially wide viewing angle. Through the overdrive technology, 100 Hz picture repetition rate and AMD FreeSync™ videos or games are shown especially smoothly.
The energy-efficient, flicker-free LED-background lighting possesses an optical filter, which reduces the blue color spectrum in the area of 415 to 455 nanometers considerably and relieves the eyes. The remaining RGB area is fully displayed to avoid color distortion. This means that the feature is also available in applications such as video or image processing, in which the software reduction of the entire blue color share used previously could not be used with the resulting color cast.
In addition to HDMI and DisplayPort, the USB-C interface also offers an additional option for direct connection to notebooks, tablets or PCs, as long as these signal sources support video transmission via USB-C. The built-in speakers are also controlled digitally via HDMI, DisplayPort or USB-C.
The multi-functional pedestal with height adjustment and inclination as well as rotation and pivot function provides for a quick ergonomic adjustment at the work place. Alternatively, the device with its VESA fixture can be mounted on various wall, table or ceiling brackets.
This text is machine translated.
Features
- Frameless design
- IPS panel technology
- Flicker-free LED backlight
- Permanent hardware Low blue light (no setting necessary, no color bar)
- USB-C port for audio and video transfer
- 100 Hz picture repetition rate
- AMD FreeSync™
- Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)
- Multi-functional pedestal with pivot function, horizontal swivel function (45° left + 45° right) and height adjustment (130 mm)
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















