
Terra 2775W LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB C®, Headphone input, RJ4
Number
Terra 2775W LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, Headphone input, RJ45;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers, VESA Mount 100 x 100 mm, Headphone jack, Height adjustable, Swivelling, Portrait view
Technical specifications
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
30000000 : 1
- Static contrast ratio
30000000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
Headphone input
RJ45
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Built-in speakers
VESA Mount 100 x 100 mm
Headphone jack
Height adjustable
Swivelling
Portrait view
- Audio power (max.)
2 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
- Width
612 mm
- Height
521 mm
- Depth
190 mm
- Weight
7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 521 x 190 mm
- Screen size/position settings
Tilt
Height
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
25 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- UKCA
yes
- Headphone out
yes
- Width (without stand)
612 mm
- Cable lock slot
yes
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in speaker(s)
yes
- Pivot
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
25 kWh
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412313 Terra 2775W LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB C®, Headphone input, RJ4
Description
Cable salad ADE. Now with DisplayPort output (daisy chain) and gigabit RJ45 LAN connection
The multifunctional USB-C connector is becoming the standard in high-speed data transmission between devices in IT. In addition to the high transfer rate, it also provides video and audio transmission to the display and power supply to a connected notebook or tablet from compatible signal sources. As such, only one cable is lying on the table and the small, anti-twist plug is connected at lightning speed. All peripheral devices connected to the USB 3.0 hub of the display, such as mouse, keyboard, printer, webcam, USB-stick etc. are immediately available again. By means of the separately available USB-hubs the number of USB-devices can be connected can be extended without any problem.
The video and audio transmission to the display is an extension of the USB-C standard and uses the DisplayPort protocol. For notebooks or PCs that do not support this video transmission, the Terra 2775W PV V3 also has its own DisplayPort and HDMI port. These can alternatively be used for connecting further signal sources in parallel, between which can be switched with a simple key combination on the display.
Suitable smartphones or tablets can be directly connected to the USB-C for spontaneous viewing of images, videos or data.
The third version of the Terra 2775W PV was extended by a DisplayPort output so that in dual-screen operation an additional display (e.g. the Terra LCD/LED 2772W PV) can be supplied with signal (daisy chain). The RJ45 LAN-connection provides a reliable Gigabit-connection to the network. A USB-C cable is also required to connect the device to your notebook or tablet.
The IPS technology of the LCD panel provides high color fidelity, high contrast values and particularly wide viewing angles for the highest level of image quality. A permanently active hardware blue light filter reduces the color spectrum especially in the range of 415 to 455 nanometers and relieves the eye in all applications, without hampering the excellent color display.
The WQHD resolution represents 78 percent more pixels than Full HD and thus offers an excellent picture sharpness and accuracy of detail. The display is thus especially suitable for graphical applications, the CAD/CAM-area as well as for the clear display of extensive information in the business world. Due to the extremely small side edges, the device is also ideal for multi-screen solutions. There is only a small distance between the desktops.
With the overdrive technology and 75 Hz picture repetition rate, videos or games are displayed very smoothly.
The highly efficient display power supply provides a connected notebook or tablet with up to 65 watt power for operation and charging the battery. The actual transmitted performance is permanently negotiated between the devices via "USB Power Delivery". Even when the laptop or tablet is shut down and the display is in standby, the battery continues to charge.
The integrated loudspeakers are controlled digitally via USB-C, HDMI or DisplayPort for optimum audio transmission. The device also has a headphone jack for undisturbed hearing pleasure or for connecting external speakers.
The easy-care, matte black housing as well as the non-reflective display surface offer maximum flexibility during installation and prevents interfering reflections even in unfavorable light conditions.
The multi-functional pedestal with height adjustment and inclination as well as swivel and pivot function permits the fast ergonomic adjustment at every work place. With its VESA mount, the device can also be mounted on various wall, table or ceiling brackets. The display has a holder for mechanical locks for protection against theft (Kensington-lock).
This text is machine translated.
Features
- Frameless design
- IPS panel technology
- WQHD resolution (2560x1440)
- USB-C port for video transfer, data transfer to the integrated USB 3.0 hub and power supply / charge a notebook (Power delivery up to 65 watts)
- 3-port USB 3.0 hub (5 Gbps)
- DisplayPort output for connecting an additional display with up to 2560x1440@60Hz (daisy chain)
- Can be used via the DisplayPort input or USB-C.
- Gigabit network connection (LAN / RJ45)
- 75 Hz picture repetition rate
- Built-in speaker
- Flicker-free LED backlight
- Permanent hardware Low blue light (no setting necessary, no color bar)
- Multi-functional pedestal with pivot function, horizontal swivel function (45° left + 45° right) and height adjustment (130 mm)
- Combined operation possible (1x USB-C, 1x HDMI, 1x DisplayPort, switch-over via key combination)
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














