

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini PC
PC MICRO 6000C
Intel® Core™ i5
Intel® Core™ i5 i5-1335U
i5-1335U
13th Gen (Raptor Lake)
10 x
4.60 GHz
16 GB
GDDR5 RAM
5600 MHz
64 GB
Yes
Intel
Intel HD graphics
No
500 GB
SSD
500 GB
0 GB
M.2 PCIe NVMe 4.0 x4
0 GB
Flash
w/o hard drive
5.2
WiFi
None (PC-controlled)
1 x
1 x
2 x
2 x
Thunderbolt 4
USB type A
HDMI™
RJ45
Card reader
USB C®
Black
13 cm
4.83 cm
14 cm
0.65 kg
65 W
Business Security
Kensington lock
TPM2.0 module
Windows® 11 Pro
yes
User & Safety Instructions 3788902 Terra Mini PC PC Micro 6000C Intel® Core™ i5 i5-1335U 4.60 GHz 16 GB RAM 500 GB SSD Intel Intel HD graphics 1000080