
Number
Technical specifications
- testo 104-IR BT penetration thermometer
- Needle probe
- Sensor type NTC
- Measuring range -50 °C to +250 °C
- RESOLUTION 0.1 °C/°F/°R
- Measurement interval 0.5 s.
- Infrared measurement
- Optics 10:1
- Spectral range: 8 to 14 μm
- Laser type: 2-point laser
- Power / wavelength: 1mW / 650nm
- Class 2 laser
- General technical data
- Power supply 2x AAA batteries
- ABS/TPE/PC and die-cast zinc/stainless steel housing
- Protection system: IP65
- Dimensions 281 x 48 x 21 mm
- Product type
IR probe thermometer (HACCP)
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
250 °C
- Sample rate
0.5 s
- Sensor type
NTC
- Basic accuracy
1 %
- Accuracy ± °C
0.5 °C
Manufacturer's standards (with certificate)
- Dim
(L x W x H) 48 x 21 x 178 mm
- Resolution (temperature)
0.1 °C
- Features
Complies with HACCP standards
IP65
- Weight
207 g
- Temperature reading range
-50 up to 250 °C
- Width
21 mm
- Height
178 mm
- Length
48 mm
Documents & Downloads
Datasheet
Datasheet 3334460 testo 0560 1045 60 IR probe thermometer (HACCP) Temperature reading range -50 up to 250 °C Sensor type NTC Complies with
User & Safety Instructions
User & Safety Instructions 3334460 testo 0560 1045 60 IR probe thermometer (HACCP) Temperature reading range -50 up to 250 °C Sensor type NTC Complies with
Description
This text is machine translated.
Features
- A measuring device for determining surface and core temperature with intuitive operation including seamless documentation on the testo Smart APP
- Measurements are possible with or without APP. The APP measurement program supports you during measurement, in particular from (critical) control points (CP/CCP)
- Error-free documentation on the testo Smart APP
- Track measurement data for regulatory requirements and internal quality assurance
- HACCP and NSF-compliant, certified to EN 13485 for use in food industries
Scope of delivery
- Push-in infrared thermometer testo 104-IR
- Incl. Folding insertion probes
- Batteries
- Calibration record
System requirements
- Android, iOS


