
Number
Highlights & Details
testo 0572 1622 162 T2 Temperature data logger Unit of measurement Temperature -50 up to 150 °C incl. wall bracket
- Alerts when thresholds have been exceeded by e-mail or SMS
- Automated temperature monitoring using external sensors (NTC)
- Connection to testo Smart APP: Simple start-up, push alarms and dashboard
- Automatic measurement documentation in testo Saveris (cloud)
- Data transfer via WLAN
- Visual inspection on site by large display
- 2 connections for NTC temperature sensor
Technical specifications
- Standards according to EN 12830; HACCP International
- Communication cycle 1 min - 24 hrs
- Temperature resolution
0,1 °C
- Power supply (details)
4 AA batteries, power supply unit
- Battery life
12 Mon.
- Sensor
NTC
- Dim
(L x W x H) 30.5 x 75 x 95 mm
- Weight
240 g
- Height
95 mm
- Length
30.5 mm
- Width
75 mm
- Temperature reading range
-50 up to 150 °C
- Memory (readings)
10000
IP65
Manufacturer's standards (no certificate)
- Features
incl. wall bracket
- Interfaces
USB
Wi-Fi
- Unit of measurement
Temperature
- Type
162 T2
- Reading accuracy temperature
0.5 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Temperature reading range (max.)
150 °C
- Temperature reading range (min.)
-50 °C
- Temperature accuarcy (details)
± 0.5°C
- Resolution
0.1 °C
- Power supply
AA battery (4x), included
USB
- Product type
Temperature data logger
Documents & Downloads
Datasheet
Datasheet 3429151 testo 0572 1622 162 T2 Temperature data logger Unit of measurement Temperature -50 up to 150 °C incl. wall bracket
User & Safety Instructions
User & Safety Instructions 3429151 testo 0572 1622 162 T2 Temperature data logger Unit of measurement Temperature -50 up to 150 °C incl. wall bracket
Information
Information 3429151 testo 0572 1622 162 T2 Temperature data logger Unit of measurement Temperature -50 up to 150 °C incl. wall bracket
Description
The testo data monitoring license is required to use the system.
The online data loggers testo 162 are part of the testo 160 online data logger system. They record measured values (temperature and humidity, pressure and CO2) and send these via a WLAN connection directly to the testo cloud.
If a threshold is exceeded, the testo Smart APP sends a push notification to notify you of any violations of the threshold. Alternatively, you can send an email or SMS notification.
Use your smartphone, tablet or PC to access all readings and analysis functions from wherever you are.
Perfectly networked: With the online data logger testo 162 T2 and the testo Saveris Cloud
The testo Saveris Cloud is the central control element of the testo 160 online data logger system. With the testo 162 T2, you can save your measurement data in the testo Saveris Cloud via an available WLAN. Here you can configure your online data loggers, set limit alarms and analyze your measurement data. To operate the online data logger in the testo Saveris Cloud, a valid license must be purchased (data monitoring license).
The installation of the system is easy and can be done via the testo Smart APP.
This text is machine translated.
Scope of delivery
- Online data logger testo 162 T2
- Micro USB cable
- Wall bracket with lock
- Batteries (4 x AA ON THE mignon battery)
- Quick guide
- Test protocol.











