
Number
Highlights & Details
testo 162 H1 – online data logger with display and integrated temperature and humidity sensor
- Alert with exceeding of limit value via push notification, e-mail or SMS (optional)
- Automated temperature and humidity monitoring with integrated temperature and humidity sensor
- Connection to testo Smart APP: Simple start-up, push alarms and dashboard
- Automatic measurement documentation in testo Saveris (cloud)
- Data transfer via WLAN
- Visual inspection on site by large display
Technical specifications
- Communication cycle 1 min - 24 hrs
- Temperature - NTC:
- Measurement range -30 to +50 °C
- Accuracy: ±0.5 °C
- Resolution: 0.1 °C
- Humidity - capacitive:
- Measurement range: 0 to 100 %rF (not condensing)
- Accuracy:
- ±3 %rF (at 25 °C and < 20 %rF and > 80 %rF)
- ±1 %rH hysteresis
- ±1 %rF/year drift
- ±2 %rF (20 to 80 %rF at 25 °C)
- Resolution 0.1 %rH
- Temperature resolution
0.1 °C
- Power supply (details)
4 AA batteries, power supply unit
- Battery life
12 Mon.
- Sensor
NTC, internal
- Dim
(L x W x H) 31 x 115 x 82 mm
- Weight
240 g
- Height
82 mm
- Length
31 mm
- Width
115 mm
- Temperature reading range
-30 up to 50 °C
- Memory (readings)
10000
IP30
Manufacturer's standards (no certificate)
- Features
incl. wall bracket
- Interfaces
USB
Wi-Fi
- Unit of measurement
Temperature
Humidity
- Type
162 H1
- Reading accuracy temperature
0.5 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
-30 °C
- Humidity reading accuracy
2 RH
- Resolution
0.1 °C
- Power supply
AA battery (4x)
PSU
- Product type
Multi-channel data logger
Documents & Downloads
Datasheet
Datasheet 3429153 testo 0572 1624 162 H1 Multi-channel data logger Unit of measurement Temperature, Humidity -30 up to 50 °C 0 up to 100 R
User & Safety Instructions
User & Safety Instructions 3429153 testo 0572 1624 162 H1 Multi-channel data logger Unit of measurement Temperature, Humidity -30 up to 50 °C 0 up to 100 R
Information
Information 3429153 testo 0572 1624 162 H1 Multi-channel data logger Unit of measurement Temperature, Humidity -30 up to 50 °C 0 up to 100 R
Description
The testo data monitoring license is required to use the system.
The online data loggers testo 162 are part of the testo 160 online data logger system. They record measured values (temperature and humidity, pressure and CO2) and send these via a WLAN connection directly to the testo cloud.
If a threshold is exceeded, the testo Smart APP sends a push notification to notify you of any violations of the threshold. Alternatively, you can send an email or SMS notification.
Use your smartphone, tablet or PC to access all readings and analysis functions from wherever you are.
Perfectly networked: With the online data logger testo 162 H1 and the testo Saveris Cloud
The testo Saveris Cloud is the central control element of the testo 160 online data logger system. With the testo 162 H1 you can save your measurements over an existing WLAN in the testo Saveris Cloud. Here you can configure your online data loggers, set limit alarms and analyze your measurement data. To operate the online data logger in the testo Saveris Cloud, a valid license must be purchased (data monitoring license).
The installation of the system is easy and can be done via the testo Smart APP.
This text is machine translated.
Scope of delivery
- Online data logger testo 162 H1
- Micro USB cable
- Wall bracket with lock
- Batteries (4 x AA ON THE mignon battery)
- Quick guide
- Test protocol.











