
Number
Highlights & Details
testo 0572 1743 01 174 H BT Temperature data logger, RH data logger Unit of measurement Temperature, Humidity -20 up to +70 °C 0 up to 100 RH
- Free APP including reporting and export function
- Easy data analysis via Bluetooth directly at the measurement point up to a distance of 30 meters
- Precise measurement of humidity and temperature indoors in the measurement range of -20 °C to +70 °C.
- Reliable automatic data backup in case of empty battery or when changing batteries
Technical specifications
- White
- Temperature resolution
0.1
- Sampling interval
1 min - 24 hrs
- Memory
16,000 measured values
- Battery life
1 year (15 min sampling rate, +25 °C)
- Dim
(L x W x H) 60 x 38 x 18.5 mm
- Weight
35 g
- Channels
2
- Height
18.5 mm
- Length
60 mm
- Width
38 mm
- Temperature reading range
-20 up to +70 °C
IP20
Manufacturer's standards (no certificate)
- Unit of measurement
Temperature
Humidity
- Type
174 H BT
- Reading accuracy temperature
0.5 °C
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range (max.)
+70 °C
- Temperature reading range (min.)
-20 °C
- Temperature accuarcy (details)
0.1
- Power supply
CR 2032 button cell (2x), included
- Product type
Temperature data logger
Documents & Downloads
Datasheet
Datasheet 3489294 testo 0572 1743 01 174 H BT Temperature data logger, RH data logger Unit of measurement Temperature, Humidity -20 up to
User & Safety Instructions
User & Safety Instructions 3489294 testo 0572 1743 01 174 H BT Temperature data logger, RH data logger Unit of measurement Temperature, Humidity -20 up to
Description
The simple configuration and evaluation of the data logger is done via the free testo Smart APP, which enables intuitive reporting and data evaluation via Bluetooth up to a distance of 30 meters.
The automatic data backup ensures a reliable recording of measurement data, even in case of empty battery or battery change.
This text is machine translated.
Scope of delivery
- Mini temperature data logger testo 174 H BT
- Wall bracket
- Battery (2 x CR 2032 Lithium)
- Test report


