
Number
Highlights & Details
Temperature and humidity data logger testo 176-H1
- Data logger with Humidity sensor
- 2x Probes & 4x External channels with display
- Sensor: NTC/Capacitive humidity
- Units: °C, °F, %rF, %RH, td, g/m 3, WB
- Memory: 2 million Readings
- IP65 Rated
Technical specifications
- Measuring Input: 2 sensor, max. 4 channels externally
- Product type
Multi-channel data logger
- Unit of measurement
Temperature
Humidity
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
70 °C
- Sampling interval
1 s - 24 h
- Memory
2 million measured values
Manufacturer's standards (no certificate)
- Power supply (details)
3.6 V lithium battery (TLH-5903)
- Battery life
Approx. 8 years at 15 min recording rate
- Sensor
NTC / capacitive humidity sensor
- Dim
(L x W x H) 33 x 63 x 103 mm
- Resolution
Humidity: 0.1 % rF
- Casing
IP 65
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-40 up to 70 °C
- Temperature accuarcy (details)
±0.2 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 s
- Width
63 mm
- Height
103 mm
- Length
33 mm
- Memory (readings)
2000000
- Power supply
Li battery (TLH-5903)
- Reading accuracy temperature
0.2 °C
- Type
176 H1
- Depth
33 mm
- Reading range
Temperature, humidity
- Humidity reading range
0 - 100 RH
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123485 testo 0572 1765 176 H1 Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to 70 °C 0 up to 100 R
Information
Information 123485 testo 0572 1765 176 H1 Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to 70 °C 0 up to 100 R
Download
Download 123485 testo 0572 1765 176 H1 Multi-channel data logger Unit of measurement Temperature, Humidity -40 up to 70 °C 0 up to 100 R
Description
This text is machine translated.
Features
- 2 million measured values can be stored
- Less frequent read thanks to larger memory
- Easy to read thanks to larger display
- Simple battery replacement
- Easy to read off with standardised USB cable or SD card
- Mini USB connection available
- SD card slot.
Scope of delivery
- Wall bracket · Lock · Lithium battery (TLH-5903) · User manual · Factory calibration certificate.
- This text is machine translated.





