
Number
Highlights & Details
testo 0572 1846 184 G1 Multi-channel data logger Unit of measurement Temperature, Humidity, Vibration/acceleration -20 up to +70 °C 0 up to 100 RH 0 up to 10 G
- Unlimited usage time
- All-in-One Logger: PDF-measurement data, configuration file and operating instructions
- Immediate creation of a PDF report directly after connecting to the computer
- Conforms to GxP, 21 CFR Part 11 and HACCP
Technical specifications
- Temperature resolution
0.1 ° C
- Battery life
120 days
- Dim
(L x W x H) 12 x 44 x 97 mm
- Channels
3
- Height
97 mm
- Length
12 mm
- Width
44 mm
- Temperature reading range
-20 up to +70 °C
- Memory (readings)
64000
IP30
Manufacturer's standards (no certificate)
- Interfaces
USB
- Unit of measurement
Temperature
Humidity
Vibration/acceleration
- Type
184 G1
- Reading accuracy temperature
0.5 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Vibration/acceleration reading range (max.)
10 G
- Vibration/acceleration reading range (min.)
0 G
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range (max.)
+70 °C
- Temperature reading range (min.)
-20 °C
- Power supply
CR 2450 button cell (1x)
- Product type
Multi-channel data logger
Documents & Downloads
Datasheet
Datasheet 1208604 testo 0572 1846 184 G1 Multi-channel data logger Unit of measurement Temperature, Humidity, Vibration/acceleration -20 u
User & Safety Instructions
User & Safety Instructions 1208604 testo 0572 1846 184 G1 Multi-channel data logger Unit of measurement Temperature, Humidity, Vibration/acceleration -20 u
Information
Information 1208604 testo 0572 1846 184 G1 Multi-channel data logger Unit of measurement Temperature, Humidity, Vibration/acceleration -20 u
Description
At the destination see at a glance on the display or the LEDs to see if the configured limit values have been complied with. In order to inform in detail, it is sufficient to connect to a computer, the logger immediately a PDF report with all relevant data is generated. So that you even more comfortable and more efficiently with the loggers can work, all necessary files and information directly and quasi-captive-in testo 184 G1 stored: configuration file, operating instructions and PDF report your recorded measurement data.
The measurement data storage of the data logger testo 184 G1 for vibration is 1000 measured values for humidity and temperature 64000 measured values. The measuring cycle can be selected freely from 1 min to 24 h. The battery life is 120 days. The data logger testo 184 G1 is supplied with a standard battery, which can be changed by the user.
Testo 184 G1 is compliant with GxP, 21 CFR Part 11 and HACCP. The Testo AG is an ISO 9001:2008 certified company and represents the compliance with norms of standard both by internal audits as well as by accredited external audits.
The advantages at a glance:
1. Unique alarm indication
A glance at the display or the LEDs is sufficient, in order to know whether during transport limits were injured.
2. Easy to use
Testo 184 G1 is intuitive to use and can be used without special training and knowledge: the "Start" button starts the data recording. "Stop" button.
3. Simplest configuration
On each testo 184 G1 is a configuration file, with the testo 184 G1 easily can be individually configured - without download, without installation, without interface and without additional costs.
4. Comfortable reading
Immediately after connection of the testo 184 G1 data logger to the USB interface of a computer is automatically a PDF report with the transport data. This is in accordance with PDF/A standard for long-term archiving.
5. Mobile reading / press on site
All testo 184 G1 data logger can be read out with an NFC-enabled Android Smartphone. And the data transfer of data logger to the appropriate testo quick printer (Option) works wirelessly via NFC.
6. IT safe
The data logger testo 184 G1 work safely without software installation or download and thus neither at the firewall with the virus scanner of your IT problems.
This text is machine translated.
Scope of delivery
- Battery
- Double-sided adhesive tape for easy mounting of the data logger
- User manual.









