
Number
Highlights & Details
testo 0572 2014 0572 2014 Multi-channel data logger Unit of measurement CO2, Air pressure, Temperature, Humidity 0 up to +50 °C 0 up to 100 RH 0.600 - 1.100 bar
- Ideal for monitoring indoor air quality (IAQ)
- Temperature, humidity, CO2 and atmospheric pressure
- Optimal adaptation to the environment due to the optional, individualisierbarem deco cover
- Perfect networking: data storage in the testo cloud, real-time alarm via e-mail or SMS (optional in conjunction with advanced license)
- Simple installation, integration and operation - particularly user friendly thanks to display the air quality to traffic light principle
- WLAN interface
- 32000 measured value memory
Technical specifications
- Measurement speed: depending on the Cloud license, basic: 15 min… 24 h/Advanced: 1 min… 24 h
- Communication cycle: depending on the Cloud license, basic: 15 min… 24 h/Advanced: 1 min… 24 h
- Supports WLAN-standards: IEEE 802.11b/g/n and IEEE 802.1X; possible encryption methods: WPA2 Enterprise EAP-TLS, EAP-TTLS-TLS, EAP-TTLS-MSCHAPv2, EAP-TTLS-PSK, EAP-PEAP-TLS, EAP-PEAP 0 0-MSCHAPv2, EAP-PEAP0-PSK, EAP-PEAP-TLS, EAP-PEAP 1 1-MSCHAPv2, EAP-PEAP1-PSK, WPA-Personal, WPA2 (AES), WPA, WEP, TKIP)
- Shelf-life battery operation: 1 year
- Memory: 32,000 values/Sum of all channels
- Temperature resolution
0.1 °C
- Power supply (details)
4 AA batteries (AA), power supply
- Battery life
8760 h
- Sensor
Internal
- Dim
(L x W x H) 32 x 82 x 117 mm
- Weight
269 g
- Channels
4
- Factory colour
Multicolour
- Height
117 mm
- Length
32 mm
- Width
82 mm
- Temperature reading range
0 up to +50 °C
Manufacturer's standards (with certificate)
- Interfaces
USB
Wi-Fi
- Unit of measurement
CO2
Air pressure
Temperature
Humidity
- Type
0572 2014
- Humidity reading accuracy
2 RH
- Reading accuracy temperature
0.5 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
15 min
- CO2 reading range (max.)
5000 ppm
- CO2 reading range (min.)
0 ppm
- Air pressure reading range (max.)
1.100 bar
- Air pressure reading range (min.)
0.600 bar
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range (max.)
+50 °C
- Temperature reading range (min.)
0 °C
- Air pressure accuracy
3 mbar
- Power supply
5 V via USB
AA battery (4x), or via mains supply
- UKCA
yes
- Product type
Multi-channel data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1604078 testo 0572 2014 0572 2014 Multi-channel data logger Unit of measurement CO2, Air pressure, Temperature, Humidity 0 up to
Description
Temperature, humidity, CO2 and atmospheric pressure monitor with the radio data logger testo 160 IAQ
The easy-to-use radio data logger testo 160 IAQ is ideal for monitoring indoor air quality. Thanks to its built-in sensors for temperature, humidity, CO2 as well as atmospheric pressure it precisely the climatic conditions in every room. Also long-term measurements, you can easily.
The measurement data from the data logger via the WLAN directly in the testo cloud saved. When a threshold is exceeded, you will be thanks to the alarm function immediately by E-Mail or (optional) SMS. You can, at any time and anywhere with your internet-enabled smartphone, tablet or PC all measurements and analysis functions.
The Radio Data logger testo 160 IAQ adaptable and inconspicuous
The testo 160 IAQ can be due to its small size (82 x 117 x 32 mm) and its simple design easily in every room. Straight for museums and archives it is especially important that your exhibition pieces are always in the center of attention. In connection with the optional, INDIVIDUALIZABLE deco cover (see accessories), you can adjust the data logger optimally to its environment and remains therefore particularly inconspicuous.
Perfect networking: With the radio data logger testo 160 IAQ and of the Testo Cloud
The Testo cloud is the central control element of the data log family testo 160. With the Testo 160 IAQ save your measurement data via an existing Wi-Fi in the testo cloud. Here you can configure your wireless data-logger, limit value set alarms and analyze your measurement data.
To have access to the Testo Cloud, you are required to register first. The installation of the system is easy and can be done either via a web browser or with the testo Saveris 2 App for IOS and Android.
Depending on the desired functions when you use of the Testo cloud the choice between the free Basic - and the more comprehensive advanced functionality. Insert, for example, with the advanced functionality up to 10 users per account or you can set up a text message alarm when a limit has been exceeded.
The areas of application of the radio data logger testo 160 IAQ: from the office to the museum
You are able to reliably air quality even in small, highly frequented locations. The professional wireless data logger testo 160 IAQ can be used, for example, in schools, offices or museums. In combination with an optional deco cover, it is also optimally to its surroundings in museums, galleries, or other exhibition houses are adaptable.
Other advantages and functions of the radio data logger testo 160 IAQ
On the data logger display are current measured values, limit value violations and the remaining battery life. Through colored LEDs, the air quality is displayed after the traffic light principle. The shift values can be adjusted individually. The internal data memory of the radio data logger is 40,000 measured values and the housing is protected according to IP20. Ideally, the radio data logger via the supplied power supply unit. Alternatively, the operation with standard batteries. These have a shelf life of about one week and can at any time by the user has to be replaced.
This text is machine translated.
Features
- Battery operation or alternatively via power supply via USB-connection
- Integrated sensors.
Scope of delivery
- Free Cloud access (basic functionality)
- USB power supply
- Batteries (4 x AA)
- Wall mount, including unlocking tool and adhesive tape
- QR Code Stickers
- Factory calibration protocol
- Quick guide.






