
Highlights & Details
Temperature data logger testo Saveris 2-T1 WLAN-Datenloggersystem Unit of measurement Temperature -30 up to 50 °C Calibrated to Manufacturer standards
- All readings are readily available via PC, tablet or smartphone
- Reliable alert when a limit has been exceeded by e-mail or SMS (optional)
- DIN EN 12830 compliant
- Detailed evaluation and analysis of the measurement data
Technical specifications
- Temperature measurement range: -30 … +50 °C
- Accuracy: Temperature ± 0.5 °C
- Temperature resolution: 0.1 °C
- Storage temperature: -40 … +70 °C
- Operating temperature: -30…+50 °C
- Protection class IP65
- Standards/approvals according to EN 12830.
- Measurement speed: Basic: 15 min. (Fix)/Advanced: 1 Min. … 24 h (flexible)
- Communication cycle: Basic: 15 min. (Fix)/Advanced: 1 Min. … 24 h (flexible)
- Wall: Included
- Door contact: No
- Memory: 10,000 values/channel
- Dimensions (width * High * Depth): 95 x 75 x 30.5 mm
- Battery life: 24 months at 25°C and 15 min measuring and communication cycle, 24 months at -30°C and 15 min measuring and communication cycle with Energizer Batteries.
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+50 °C
- Sampling interval
15 min.
Manufacturer's standards (no certificate)
- Sensor
NTC, internal
- Dim
(L x W x H) 30.5 x 95 x 75 mm
- Weight
450 g
- Channels
1
- Resolution
0.1 °C
- Temperature reading range
-30 up to +50 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
95 mm
- Height
75 mm
- Length
30.5 mm
- Interfaces
USB
IP65
- Memory (readings)
10000
- Power supply
AA battery (4x)
PSU
- Reading accuracy temperature
0.5 °C
- Type
Saveris 2-T1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1586112 testo 0572 2031 Saveris 2-T1 Temperature data logger Unit of measurement Temperature -30 up to +50 °C
User & Safety Instructions
User & Safety Instructions 1586112 testo 0572 2031 Saveris 2-T1 Temperature data logger Unit of measurement Temperature -30 up to +50 °C
Conformity certificate
Conformity certificate 1586112 testo 0572 2031 Saveris 2-T1 Temperature data logger Unit of measurement Temperature -30 up to +50 °C
Description
Sensors for temperature with display and integrated NTC sensor.
Cloud package with configuration and evaluation functions: You can according to your needs between the free Basic - and a wide range of advanced functionality.
Monitor the radio data logger testo Saveris2-T1 their temperatures in storage, cooling and work places. With the integrated sensor measured temperature values are also reliably over long periods of time recorded and directly via your WLAN to the Testo Cloud (online data storage). With your internet-enabled smartphone, tablet or PC, you can use this measurement values at any time and anywhere. With exceeding or shortfalls, you will be informed by e-mail or SMS and can, if necessary, to react fast.
This text is machine translated.
Features
- WLAN-data logger system testo Saveris2-T1
- Micro USB cable
- Wall bracket with lock
- Batteries (4 x AA AlMn mignon cells)
- Quick guide
- Calibration record
Scope of delivery
- WLAN-data logger system testo Saveris2-T1
- Micro USB cable
- Wall bracket with lock
- Batteries (4 x AA AlMn mignon cells)
- Quick guide
- Calibration record















