
Number
Highlights & Details
Temperature data logger testo Saveris 2-T2 WLAN-Datenloggersystem Unit of measurement Temperature -50 up to 150 °C Calibrated to Manufacturer standards
- All temperature measurement data at any time by flexibly via PC, tablet or smart phone available.
- Reliable alert when a threshold is exceeded by E-mail or SMS (optional)
- DIN EN 12830 compliant
- Detailed evaluation and analysis of your measurement data.
Technical specifications
- Measuring range: temperature: -50 … +150 °C
- Accuracy: Temperature ± 0.3 °C
- Temperature resolution: 0.1 °C
- Storage temperature: -40 … +70 °C
- Operating temperature: -30…+50 °C
- Protection class IP65
- Standards/approvals according to EN 12830.
- Measurement speed: Basic: 15 min. (Fix)/Advanced: 1 Min. … 24 h (flexible)
- Communication cycle: Basic: 15 min. (Fix)/Advanced: 1 Min. … 24 h (flexible)
- Wall: Included
- Door contact: Yes, optional
- Memory: 10,000 values/channel
- Dimensions (width * High * Depth): 95 x 75 x 30.5 mm
- Battery life: 24 months at 25°C and 15 min measuring and communication cycle, 24 months at -30°C and 15 min measuring and communication cycle with Energizer Batteries
- Power supply: 4 x AA AlMn AA batteries, power supply optional, for temperatures in cold than -10 °C, please use Energizer Batteries
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
150 °C
- Sampling interval
15 min.
Manufacturer's standards (no certificate)
- Sensor
NTC
- Dim
(L x W x H) 30.5 x 95 x 75 mm
- Weight
450 g
- Channels
2
- Resolution
0.1 °C
- Temperature reading range
-50 up to 150 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
95 mm
- Height
75 mm
- Length
30.5 mm
- Interfaces
USB
IP65
- Memory (readings)
10000
- Power supply
AA battery (4x)
PSU
- Reading accuracy temperature
0.3 °C
- Type
Saveris 2-T2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1586121 testo 0572 2032 Saveris 2-T2 Temperature data logger Unit of measurement Temperature -50 up to 150 °C
User & Safety Instructions
User & Safety Instructions 1586121 testo 0572 2032 Saveris 2-T2 Temperature data logger Unit of measurement Temperature -50 up to 150 °C
Description
Sensors for temperature with 2 ports for NTC temperature sensor and display.
Cloud package with configuration and evaluation functions: You can according to your needs between the free Basic - and a wide range of advanced functionality.
Monitor the radio data logger testo Saveris2-T2 their temperatures and door contacts in storage, cooling and work places. With the connectable sensors measured temperature values or door contacts are also reliably over long periods of time recorded and directly via your WLAN to the Testo Cloud (online data storage). With your internet-enabled smartphone, tablet or PC, you can use this measurement values at any time and anywhere. With exceeding or shortfalls, you will be informed by e-mail or SMS and can, if necessary, to react fast.
This text is machine translated.
Features
- WLAN-data logger system testo Saveris2-T2
- Including a free cloud access
- Micro USB cable
- Wall bracket with lock
- Batteries (4 x AA AlMn mignon cells)
- Quick guide
- Calibration record
Scope of delivery
- WLAN-data logger system testo Saveris2-T2
- Including a free cloud access
- Micro USB cable
- Wall bracket with lock
- Batteries (4 x AA AlMn mignon cells)
- Quick guide
- Calibration record














