
Number
Highlights & Details
Folding thermometer testo 103
- Handy and small
- Folding 7.5 cm insertion sensor
- Conforms to protection class IP55
Technical specifications
- Protection class: IP55
- Display: LCD
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
220 °C
- Sample rate
10 s
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
- Dim
(L x W x H) 189 x 35 x 19 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Probe length
75 mm
- Weight
49 g
- Temperature reading range
-30 up to 220 °C
- Width
35 mm
- Height
19 mm
- Length
189 mm
- Power supply (details)
2 x CR2032
- Resolution
0.1 °C /°F
- Basic accuracy
± 0.5 °C
- Temperature range
-30 to +220 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123563 testo 103 Probe thermometer (HACCP) Temperature reading range -30 up to 220 °C Sensor type NTC Complies with HACCP stand
Information
Information 123563 testo 103 Probe thermometer (HACCP) Temperature reading range -30 up to 220 °C Sensor type NTC Complies with HACCP stand
Information 123563 testo 103 Probe thermometer (HACCP) Temperature reading range -30 up to 220 °C Sensor type NTC Complies with HACCP stand
Description
Features
- Folding mechanism (approx. 30°)
- Auto-switch-off
- °C/°F switch.
Scope of delivery
- 2 batteries (type CR2032)
- User manual.








