
Number
Highlights & Details
Folding thermometer testo 104
- Watertight
- Folding 11 cm insertion sensor
- Conforms to protection class IP65
Technical specifications
- Protection class IP65
- Display: LCD, illuminated
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
250 °C
- Sample rate
10 s
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
- Dim
(L x W x H) 265 x 48 x 19 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Probe length
106 mm
- Weight
165 g
- Temperature reading range
-50 up to 250 °C
- Width
48 mm
- Height
19 mm
- Length
265 mm
- Power supply (details)
2 x AAA
- Resolution
0.1 °C / °F / °R
- Basic accuracy
± 0.5 °C
- Temperature range
-50 to +250 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 123565 testo 104 Probe thermometer (HACCP) Temperature reading range -50 up to 250 °C Sensor type NTC Complies with HACCP stand
User & Safety Instructions
User & Safety Instructions 123565 testo 104 Probe thermometer (HACCP) Temperature reading range -50 up to 250 °C Sensor type NTC Complies with HACCP stand
Information
Information 123565 testo 104 Probe thermometer (HACCP) Temperature reading range -50 up to 250 °C Sensor type NTC Complies with HACCP stand
Description
Features
- Folding mechanism (approx. 30°)
- Display light
- Hold/auto-hold
- Min. /maximum function
- Auto-switch-off
- ºC/ºF/°R changeover.
Scope of delivery
- 2 batteries (AAA)
- User manual.











