
Number
Total (€ 1,259.66 / piece)
€ 1,973.95
-36 %
€ 1,259.66
plus VAT.
14-day return policy included
Highlights & Details
Testo 868s - Infrared camera (160 x 120 Pixel, app)
- 9 Hz Thermal imaging camera
- Temperature reading range -30 up to +650 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 80 mK
Technical specifications
- Type
868s
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
USB
Wi-Fi
- Temperature reading range (max.)
+650 °C
- Colour schemes
4
- Temperature reading range (min.)
-30 °C
- Optics
31° x 23°
- Frame rate
9 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
80 mK
- Dim
(L x W x H) 219 x 96 x 95 mm
- Temperature resolution
0.08 °C
- Display
TFT 8.9 cm
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
3.4 mrad
- Weight
510 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-30 up to +650 °C
- Min. focusing distance
0.5 m
- Width
96 mm
- Height
95 mm
- Length
219 mm
- Connection
USB
WAN
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2576365 testo 868s IR camera -30 up to +650 °C 160 x 120 Pixel 9 Hz
User & Safety Instructions
User & Safety Instructions 2576365 testo 868s IR camera -30 up to +650 °C 160 x 120 Pixel 9 Hz
Description
With the infrared camera Testo 868s we have developed a thermal camera, which makes the work faster and easier - without giving up the professional thermal imaging technology. Its useful features enable you to create accurate and objectively comparable infrared images. With the IFOV-Warner, the Testo E-Assist and the Testo ScaleAssist you avoid measuring errors and set the emission level (E) as well as the reflected temperature (RTC) as well as the color scale in the building thermography optimally. The infrared camera Testo 868s ensures a wireless communication with your mobile devices via WLAN. With Testo Thermography app for iOS and Android, you can create, send and store reports on-site, and use your tablet or smartphone as a second display or remote control. The infrared camera Testo 868s can be used for detecting leaks, detecting overheated connections, locating thermal bridges or detecting structural defects. The Testo 868s infrared camera was developed for applications around the daily maintenance and installation in crafts and industry. This means that you can work quickly and safely in detecting defects and in maintenance. The infrared camera Testo 868s lies well in the hand and convinces through intuitive use in modern tile optics and convincing thermal imaging technology. Very good image quality due to high resolution. With the Testo Thermography app, create reports on site, save online as well as send via e-mail and use mobile devices as second display or remote control. The integrated digital camera creates a real image parallel to the thermal image. The Testo ScaleAssist automatically adjusts the thermal imaging scale optimally, so you can create objectively comparable and error-free thermal images, for example, of the thermal insulation behavior of buildings. The Testo E-Assist ensures a correct measurement result by automatically determining and setting the emission level and the reflected temperature. With the IFOV-Warner the distance to the object to be measured / measuring spot size is determined and the measuring spot is displayed on the thermal image - this prevents measuring errors, because the camera shows you exactly what was to be measured. With the free professional software IRSoft you can analyze your pictures on the PC and create professional reports. Thermal images can be saved as JPEG as required.
This text is machine translated.
This text is machine translated.
Features
- Infrared resolution 160 x 120 pixelsWith Testo SuperResolution technology 320 x 240 pixelsAutomatic detection of hot and cold spots19,200 temperature measuring points
Scope of delivery
- Carrying case
- USB cable
- Power supply unit
- Lithium-ion rechargeable battery
- 3x ɛ marker
- IRSoft PC software on www.testo.com for free download
System requirements
- Windows 11 · Windows® 10 · Windows® 8.1.















