
Number
Technical specifications
- Product type
Environmental testing set
- Reading range
-40, 0 - 150, 200 °C, hPa
- Unit of measurement
Temperature
Pressure
Manufacturer's standards (no certificate)
- Print resolution
0.001 hPa
IP40
- Weight
500 g
- Reading range (max.)
150 °C
200 hPa
- Reading range (min.)
-40 °C
0 hPa
Documents & Downloads
Datasheet
Datasheet 3477788 testo testo 400 - Strömungs-Set mit 16 mm-Flügelradsonde Environmental testing set Temperature, Pressure -40, 0 - 150, 2
Datasheet 3477788 testo testo 400 - Strömungs-Set mit 16 mm-Flügelradsonde Environmental testing set Temperature, Pressure -40, 0 - 150, 2
User & Safety Instructions
User & Safety Instructions 3477788 testo testo 400 - Strömungs-Set mit 16 mm-Flügelradsonde Environmental testing set Temperature, Pressure -40, 0 - 150, 2
User & Safety Instructions 3477788 testo testo 400 - Strömungs-Set mit 16 mm-Flügelradsonde Environmental testing set Temperature, Pressure -40, 0 - 150, 2













