
Number
XL radio clock with outdoor and indoor temperature 60.4521.01
Highlights & Details
- Clear XL displayVery high accuracyWritten-out weekday Full dateAlarm with snooze function.
Technical specifications
- Product type
Wall clock
- Display
Digital
- Alarm times
1
- Functions
24-hour display
Alarm
Outside temperature
Date
Radio clock (DCF77 )
Inside temperature
Adjustable time zone
1 sensor only
Repeat alarm
Day
- Type
Radio
- Enclosure material
Plastic
- Case colour
Black
- Dim
(L x W x H) 36 x 2.8 x 23.5 cm
- Clock/watch features
Large display
- Sensor dims
40 x 105 x 26 mm
- Weight
869 g
- Reading range - outdoor temperature
-50 to 70 °C
- Reading range - indoor temperature
-10 to 50 °C
- Width
2.8 cm
- Height
23.5 cm
- Length
36 cm
- Power supply
AA battery (4x), please order separately
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473660 TFA Dostmann 60.4521.01 Radio Wall clock 36 cm x 2.8 cm x 23.5 cm Black Large display
User & Safety Instructions 2473660 TFA Dostmann 60.4521.01 Radio Wall clock 36 cm x 2.8 cm x 23.5 cm Black Large display
Description
This text is machine translated.
Features
- Particularly clear XL-displayWritten out day of the week (8 languages) and full dateAlarm with snooze function.Outdoor temperature via transmitter (max. 100m)Display of indoor temperatureAdjustable time zone (-12/+12)
Scope of delivery
- Incl. Outdoor transmitter







