
Number
Highlights & Details
Thermaltake THERMALTAKE - AC/DC-Einbaunetzteil ATX 80PLUS Gold - PC-/Server Netzteil - ATX AC/DC PSU module
- Power supply unit output 1000 W
- PCI-Express (6+2-Pin) x
- Cable management Yes
- 80 PLUS Gold
Technical specifications
- Product type
AC/DC PSU module
- PSU output power
1000 W
- Modular
Yes
- Certification
80 PLUS Gold
- Form factor
ATX
- Factory colour
Multicolour
- ATX version
ATX 3.1
- Dim
(W x H x D) 150 x 86 x 140 mm
- Depth
140 mm
- Height
86 mm
- Width
150 mm
- Weight
0
- -12V / DC
0.3 A
- +12 V/DC (1)
83.3 A
- 5 V DC
20 A
- Features
PCIe Gen 5.1
- Output rating > 700 W
1000 W
- Power rating
751 W -
- 3.3V DC
20 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3477735 Thermaltake THERMALTAKE - AC/DC-Einbaunetzteil ATX 80PLUS Gold - PC-/Server Netzteil - ATX AC/DC PSU module 1000 W ATX 8
User & Safety Instructions
User & Safety Instructions 3477735 Thermaltake THERMALTAKE - AC/DC-Einbaunetzteil ATX 80PLUS Gold - PC-/Server Netzteil - ATX AC/DC PSU module 1000 W ATX 8
Description
This text is machine translated.












