
Number
Thomas AQUA+ MULTI CLEAN X10 PARQUET
Highlights & Details
- 1700 W, Radius of operations=11 m
- Filter system=HEPA 13 filter, washable
- Collector volume=2.6 l
- Additional nozzles:Gap nozzle
- Parkett cleaning nozzle
- Pad nozzle
- Spray-nozzle
- Spray-Polster nozzle
- Hard floor nozzle natural hair
- Switchable floor nozzle with metal sole
Technical specifications
1700 W
- Product type
Wet/dry vacuum cleaner
- Factory colour
Green
White
- Collector
2.6 l
- Power consumption (max.)
1700 W
- Power supply (LOV)
mains-powered
- Features
Incl. wireless grip handle control
Incl. wet mopping function
Incl. hard floor brush
- Vacuum technology
Wet/dry
- Cable length
1.80 m
- Radius of operations
11 m
- Width
318 mm
- Height
306 mm
- Length
486 mm
- Weight
8.25 kg
- Additional nozzles
Gap nozzle
Parkett cleaning nozzle
Pad nozzle
Spray-nozzle
Spray-Polster nozzle
Hard floor nozzle natural hair
Switchable floor nozzle with metal sole
- Dim
(L x W x H) 486 x 318 x 306 mm
- Filter system
HEPA 13 filter, washable
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3338760 Thomas Multi Clean X10 Wet/dry vacuum cleaner 1700 W Incl. wireless grip handle control, Incl. wet mopping function, Inc
Signal word
GHS / EUH statements
- EUH 210: Safety data sheet available on request
Description
This text is machine translated.
Features
- Water filter technology
- Wet and dry cleaning of hard floors, carpets and sensitive floors such as parquet and laminate
- Stain removal from cushions and carpets
- Wireless remote control in handle
Scope of delivery
- Multi Clean X10 dust and washing cleaner
- Suction hose with external spray hose, telescopic tube
- Integrated remote control in the handle
- Parkett cleaning nozzle for wet cleaning
- Micro-fiber pads for tiles and parquet
- Spray-carpet and hard-floor nozzle
- Spray-Polster nozzle
- Switchable nozzle
- Hard floor nozzle
- Pad nozzle extra wide
- Joint nozzle extra long
- XXL dust bags
- Protex cleaning concentrate
- User manual










