
Number
Highlights & Details
2-IN-1 Crimp Pliers
- On both sides usable Crimp jaws
- tool-free changing of the crimp inserts
Technical specifications
- 12-stage torque setting:
- Product type
Crimper
- Manufacturer part #
818644
- Range of uses
Insulated blade terminals
Cable lugs
Butt connectors
- Crimp area
0.5 up to 10 mm²
- Crimp area AWG
22 up to 8 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
10 mm²
- Crimp area AWG (min.)
8 awg
- Crimp area AWG (max.)
22 awg
- Length
225 mm
- Suitable for
Ring cable lugs/ring cable lugs insulated flat plug + round plug + sleeves + butt connector
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 818644 TOOLCRAFT 2-i-1 818644 Crimper Insulated blade terminals, Cable lugs, Butt connectors 0.5 up to 10 mm²
Warranty Terms
Warranty Terms 818644 TOOLCRAFT 2-i-1 818644 Crimper Insulated blade terminals, Cable lugs, Butt connectors 0.5 up to 10 mm²
Description
crimping jaw A: for insulated male spade connectors and 0.5 - 6 mm² (AWG 22-10)
crimp jaw B: for ring cable lugs and ring cable lugs 1.5 - 10 mm² (AWG 20-8) and butt connector from 0.75 to 10 mm².
Features
- Anti-slip handles
- Ratchet mechanism
- Adjustable crimping pressure (via dial and locking screw)
- Quick-release interchangeable jaws - no tools required
- Unlock mechanism (in case of incorrect operation)
Scope of delivery
- A Crimping plier
- Crimping die pair
- Storage box
















