
Number
Highlights & Details
TOOLCRAFT TORCH 2IN1 250LM
- Adjustable lamp head with 0-90° rotation
- 2-in-1 penlight and mini work light
- Colour charging/discharging indicator
- Four light modes: High / Low / Strobe / SOS
- Strong tail magnet attaches on suitable surfaces for handsfree use
- Removable pocket clip
- USB-C® charging port
- Cold White (6500K)
Technical specifications
- Color Temperature:6500K
- Charging time: around 3 hours
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
3.5 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
89 m
- Weight
64 g
- Dim
(L x W x H) 142 x 17 x 15 mm
- No. of bulbs
1
- Technology
Li-ion
- Operating voltage
5 V DC
- Weight, information
incl. rechargeable battery
- Light duration (high)
1.5 h
- Light duration (low)
3.5 h
- Illumination range (low)
40 m
- Luminous flux (high)
250 lm
- Luminous flux (low)
90 lm
- Material
Aluminium alloy
- Width
17 mm
- Height
15 mm
- Length
142 mm
IP54
- Features
Strobe mode
USB interface
Adjustable
Belt clip
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612819 TOOLCRAFT 2-in-1 TO-7838457 SMD LED Torch Strobe mode, USB interface, Adjustable, Belt clip rechargeable 250 lm 3.5 h 64
Warranty Terms
Warranty Terms 2612819 TOOLCRAFT 2-in-1 TO-7838457 SMD LED Torch Strobe mode, USB interface, Adjustable, Belt clip rechargeable 250 lm 3.5 h 64
Description
This text is machine translated.
Features
- Rechargeble
- Aluminium alloy material
Scope of delivery
- LED lamp w/ battery
- Removeable pocket clip
- USB-C® charging cable
- Operating instructions


























