
Number
Highlights & Details
2-in-1 LDM Detector
- 2-in-1 distance meter with wall scanner
- Stud finder for distance measurements and power line, wood and metal detection
Technical specifications
- Include Laser distance meter
- Suitable for
Non-ferrous metal
Live wires
Wood
Ferrous metal
- Locating depth (wood)
38 mm
- Locating depth (ferrous metals)
100 mm
- Locating depth (non-ferrous metals)
80 mm
- Power supply (details)
3.7 V Li-Po battery, permanently installed
- Dim
(L x W x H) 135 x 60 x 25 mm
- Length
135 mm
- Width
60 mm
- Height
25 mm
- Weight
118 g
- Features
incl. laser rangefinder
- Accuracy (+/-)
5 mm
- Locating depth (live cables)
50 mm
- Plastic free packaging
Plastic-free packaging
- Product type
Detector
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2331524 TOOLCRAFT Detector incl. laser rangefinder LDM D30 TO-6994572 Suitable for Non-ferrous metal, Live wires, Wood, Ferrous
Warranty Terms
Warranty Terms 2331524 TOOLCRAFT Detector incl. laser rangefinder LDM D30 TO-6994572 Suitable for Non-ferrous metal, Live wires, Wood, Ferrous
Description
This text is machine translated.
Features
- Detects metal, wood and live cables: wood (foreign body): 20/38 mm; AC wire: 40 mm; Non-magnetic metal: 80 mm; Magnetic metal: 100 mm.
- The large illuminated screen provides optimal visibility in dark areas.
- Addition function
- Subtraction function
- Area measurement
- Single Pythagorean measurement
- Double Pythagorean measurement
- Historical measurement data
- Date setting
- Unit switch
- Voice broadcasting function
Scope of delivery
- Detector
- Pouch
- Manual











