
Number
Highlights & Details
TOOLCRAFT wall detector LCD Max. 120 mm
- Locating depth (max.) 120 mm
- Can detect metal, wood, and live wire hidden in walls, floors and ceilings
- Audio alert
- LCD with blue backlight
- Quick response with high accuracy
Technical specifications
- - Detecting Ferrous metal (Steel Bar) - 120 mm
- - Detecting Non-Ferrous metal (Copper tube) - 100 mm
- - Detecting wooden objects - 38/20 mm
- - Scanning for “live” wires - 50 mm
- - 46 mm (1.8") black and white LCD screen
- - Operate with 9V battery x 1 (Not included)
- - Operation time: 6 hours
- - Auto switch off - 5 mins
- Locating depth (max.)
120 mm
- Suitable for
Wood
Ferrous metal
Non-ferrous metal
Live wires
- Locating depth (wood)
20 mm
- Locating depth (ferrous metals)
120 mm
- Locating depth (non-ferrous metals)
100 mm
- Dim
(L x W x H) 145 x 65 x 25 mm
- Length
145 mm
- Width
65 mm
- Height
25 mm
- Weight
125 g
- Locating depth (live cables)
50 mm
- Plastic free packaging
Plastic-free packaging
- Product type
Detector
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209233 TOOLCRAFT Detector TO-9627699 Locating depth (max.) 120 mm Suitable for Wood, Ferrous metal, Non-ferrous metal, Live wir
Warranty Terms
Warranty Terms 3209233 TOOLCRAFT Detector TO-9627699 Locating depth (max.) 120 mm Suitable for Wood, Ferrous metal, Non-ferrous metal, Live wir
Description
The scanner has two functions: Acoustic alarm and light display. Ergonomic design, it is very comfortable to hold at any angle; the rubber on the back prevents damage to the wall, WAS is safe and convenient.
This text is machine translated.
Features
- Helps to identify hazards when installing TVs, cabinets, garage shelves, etc.
- LCD screen for displaying the scanning mode, detection depth, detection signal strength, battery indicator and center point
- Switches off automatically after 5 minutes of inactivity
- Automatic calibration function
- Ergonomic designed with rubber back to prevent damage to walls
Scope of delivery
- Main unit
- Pouch
- Manual








