
Number
Highlights & Details
Toolcraft LED Torch, 3000 LM, 2-in-1 Professional Aluminium Torch & Side Light, rechargeable
- Uniform profile with soft light
- 2-in-1 design with flashlight & side light, removable pocket clip and strong tail magnet
- Handle with silicon rubber sleeve for oil resistance
- Head can be rotated 90 degrees to L shape
- Colour charging and discharging indicator
- 3 light modes: Low/High/Boost
- Rechargeable 21700 Li-Ion battery (5000 mAh) with USB-C® charging port
- Compact design
Technical specifications
- Max lumen: 3000 LM
- Very stable discharging curve to help professional users under long hours working (not decline rapidly compared with most products in the market ):
- - for the discharging curve of 1000 lm can keep stable till 2 hours
- - for the discharging curve of 440 lm can keep stable till 4 hours
- Brightness: 440/1000/3000 Lumens
- Beam distance: 260 m
- Run time: 4H/2H/35S(every time)---Low/High/Boost
- Intensity: 6000 cd
- Drop resistant:1.0 m
- waterproof: IP54
- Battery: 1 x 21700 Li-Ion battery (5000 mah)
- Battery charging time: 3-4H (5V 2A)
- Uniform profile with and soft light
- 2 in 1 with flashlight & work light with pocket removable clip and strong tail magnet
- Handle part with silicon rubber sleeve for oil resistance
- Head can be rotated to 90 degrees to L shape
- With color charging and discharging indicator to check the status easily
- 3 light modes: Low/High/Boost
- Rechargeable 21700 Li-Ion battery (5000 mah) with USB-C® charging port
- Compact design
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
4 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
260 m
- Weight
238 g
- Dim
(Ø x L) 28 mm x 170 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
21700
- Operating voltage
5 V
- Weight, information
approx.
- Light duration (high)
2 h
- Light duration (low)
4 h
- Illumination range (low)
100 m
- Illumination range (medium)
148 m
- Luminous flux (high)
3000 lm
- Luminous flux (low)
440 lm
- Luminous flux (medium)
1000 lm
- Material
Aluminium alloy
- Length
170 mm
- (Ø)
28 mm
IP54
- Features
Magnetic holder
Adjustable
Belt clip
Long range
- Waterproof
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3156511 TOOLCRAFT TO-9469533 LED (monochrome) Torch Magnetic holder, Adjustable, Belt clip, Long range rechargeable 3000 lm 4 h
Security datasheet
Security datasheet 3156511 TOOLCRAFT TO-9469533 LED (monochrome) Torch Magnetic holder, Adjustable, Belt clip, Long range rechargeable 3000 lm 4 h
Warranty Terms
Warranty Terms 3156511 TOOLCRAFT TO-9469533 LED (monochrome) Torch Magnetic holder, Adjustable, Belt clip, Long range rechargeable 3000 lm 4 h
Description
This text is machine translated.
Features
- Max lumen: 3000 LM
- Stable discharging curve to help professional users during long work sessions:
- - Stable for 2 hours at 1000 lm
- - Stable for 4 hours at 440 lm
- Range of up to 260 metres in dark environments.
- 3000 lm boost mode (switches on for 35 seconds with double click)
- Drop resistant
Scope of delivery
- 1 x Flashlight with rechargeable battery
- 1 x USB cable
- 1 x Manual




















