
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
818646
- Range of uses
PV connector
- Suitable for
MC4
- Crimp area AWG
10 up to 14 awg
- Crimp area (min.)
2.5 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
14 awg
- Crimp area AWG (max.)
10 awg
- Length
50 mm
- Material properties
alloyed
chrome plated
- Width
12 mm
- Height
33.5 mm
- Weight
53 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
2.5 up to 6 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 818646 TOOLCRAFT PLE-0I2 Crimp inset PV connector Suitable for (pliers) MC4 2.5 up to 6 mm² Suitable for brand (pliers) TOOLCRA
Information
Information 818646 TOOLCRAFT PLE-0I2 Crimp inset PV connector Suitable for (pliers) MC4 2.5 up to 6 mm² Suitable for brand (pliers) TOOLCRA
Warranty Terms
Warranty Terms 818646 TOOLCRAFT PLE-0I2 Crimp inset PV connector Suitable for (pliers) MC4 2.5 up to 6 mm² Suitable for brand (pliers) TOOLCRA
Description
Scope of delivery
- 1 Crimp insert



