
Number
Highlights & Details
Torch 1000 LM
- Uniform profile with and soft light
- Colour charging indicator
- Built-in zoom function and compact design
- Five light modes: Low / Medium / High / Flashing / Hidden strobe
- Rechargeble
- With USB Type-C® charging port
- Range of up to 200 metres in dark environments.
Technical specifications
- Color Temperature: 6500K
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
35 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
200 m
- Weight
194 g
- Dim
(Ø x H) 34 mm x 163.5 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
18650
- Operating voltage
5 V DC
- Weight, information
incl. rechargeable battery
- Light duration (high)
2.5 h
- Light duration (low)
35 h
- Light duration (medium)
5 h
- Illumination range (low)
28 m
- Illumination range (medium)
100 m
- Luminous flux (high)
1000 lm
- Luminous flux (low)
20 lm
- Luminous flux (medium)
280 lm
- Material
Aluminium alloy
- Height
163.5 mm
- (Ø)
34 mm
IP54
- Features
Adjustable
USB interface
Strobe mode
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612818 TOOLCRAFT TO-7838454 SMD LED Torch Adjustable, USB interface, Strobe mode rechargeable 1000 lm 35 h 194 g
Warranty Terms
Warranty Terms 2612818 TOOLCRAFT TO-7838454 SMD LED Torch Adjustable, USB interface, Strobe mode rechargeable 1000 lm 35 h 194 g
Description
This text is machine translated.
Features
- Aluminium alloy material
Scope of delivery
- 1 x Flashlight
- 1 x Manual
- 1 x USB cable





















