
Number
Highlights & Details
Cordless hot glue gun 25 W
- Flexible
- heat-up time: 3 - 5 min
- Melting temperature 170 °C
- PTC heater
Technical specifications
- Wired use is also possible (optional), cable length: 1.5m
- Power: 25 W (Standby), 500 W (Pre-heat)
- Product type
Glue gun
- Features
incl. accessories
25 W
- Glue stick Ø
11 mm
- Melting temperature
170 °C
- Max. preheat time
180 s
- Output (max.)
22 g/min
- Operating voltage
230 V / AC
- Dim
(L x W) 230 mm x 220 mm
- Length
230 mm
- Width
220 mm
- Weight
600 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553068 TOOLCRAFT TC-HKP-11 WL Glue gun incl. accessories 11 mm 25 W 1 pc(s)
Conformity certificate
Conformity certificate 1553068 TOOLCRAFT TC-HKP-11 WL Glue gun incl. accessories 11 mm 25 W 1 pc(s)
Security datasheet
Security datasheet 1553068 TOOLCRAFT TC-HKP-11 WL Glue gun incl. accessories 11 mm 25 W 1 pc(s)
Warranty Terms
Warranty Terms 1553068 TOOLCRAFT TC-HKP-11 WL Glue gun incl. accessories 11 mm 25 W 1 pc(s)
Description
after a short warm-up time on the base station is the hot glue gun immediately wirelessly and can be used flexibly.
No cable mess
the cordless hot by Toolcraft enables you a comfortable and precise gluing of different materials in the house and in the workshop, without annoying cable mess.
Application area
ideal for repairs, decorating, DIY and model-making. Optimally suitable for almost all materials such as cardboard, metal, wood, stone, plastic, textile, glass, paper, Cork, flow, leather, and much more.
Features
- Wireless use
- mechanical feed Non
- -drip nozzle (Long/Short)
- for the glue sticks with 11 mm diameter
Scope of delivery
- Glue Gun
- Station
- 2x nozzle (short/long)
- User manual
- Charging cable
- 5x 11.2 x 150 mm transparent glue stick











