
Number
Highlights & Details
Toolcraft ultra mini portable bike pump, 8 bar
- ULTRA Mini Portable Bike Pump
- High-efficiency brushless motor for super-fast inflation
- Large LED display with dual readings: pre-set target and real-time pressure
- Automatic shut-off when target pressure is reached
Technical specifications
- Dim
(L x W x H) 132 x 35 x 51.5 mm
- Product type
Cordless compressor
- Max. operating pressure
8 bar
- Operating voltage
5 V DC
- Weight
197 g
- Features
Digital display
Auto turn-off
incl. inspection light
2 operating modes
Storage box/bag
- Width
35 mm
- Height
51.5 mm
- Length
132 mm
- Power supply (LOV)
Li-ion rechargeable batteries
- Battery capacity
2400 mAh
- Battery voltage
7.4 V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555203 TOOLCRAFT TO-10665609 Cordless compressor T05 8 bar Digital display, Auto turn-off, incl. inspection light, 2 operating
Warranty Terms
Warranty Terms 3555203 TOOLCRAFT TO-10665609 Cordless compressor T05 8 bar Digital display, Auto turn-off, incl. inspection light, 2 operating
Description
Powerful drive
The installed brushless motor enables an efficient pumping with an air flow of 13 to 14 liters per minute. The compressor generates a maximum operating pressure of 8 bar (120 PSI) and is capable of inflating up to four bicycle tires of the size 700 x 25 C with a complete battery charge.
Reliable pressure control
The device has a large digital LED display with a practical dual display. This displays the preset target printing as well as the current real time printing at the same time. As soon as the desired pressure is reached, the integrated automatic shut-off function stops the pump automatically and thus protects against over pressure.
Battery operation and handling
Integrated Li-ion batteries with a total capacity of 2400 mAh provide power-independent of the mains. These provide a continuous operating time of 9 to 13 minutes. After use, the battery can be fully recharged within one hour. A working lamp is also integrated to facilitate operation in poor lighting conditions.
Transport and delivery
With a weight of only 197 g and a length of 132 mm, the device is extremely space-saving. The delivery takes place environment friendly in a plastic free packing. Along with the compressor, the delivery also contains a hose, a charging cable, various adapters (Presta, screwdrivers, ball needle) as well as a matching carry bag for a safe storage.
This text is machine translated.
Features
- Max Air pressure: 8 bar (120 PSI)
- Air flow: 13-14 L/min
- Built-in Li-ion battery: 1200 mAh x 2 / 7.4 V
- Charging time: 1 hour
- Working time: 9-13 minutes
- Inflates 4 pieces 700 x 25 C bike tires
Scope of delivery
- Air pump
- Carry pouch
- Hose
- Charging cable
- Ball needle
- Presta adapter
- Schrader adapter
- Manual








