
Number
Highlights & Details
Toolcraft Tire Compressor 10 bar / 26L
- Portable tire pump with 5 V and 12 V power supply.
- Inflates a car tire (0 to full) in 7 minutes.
- Digital display shows dual readings: pre-set pressure and real-time pressure.
- Automatic stop function at pre-set target pressure.
- Dual power supply: built-in battery and 12 V cigarette lighter supply.
- LED emergency lighting.
- Power bank capacity 6000 mAh.
- 5 smart modes: Car, Motorbike, Bike, Ball, and Manual.
- Measurement unit switch: Psi, Kpa, Bar, Kg/c㎡.
Technical specifications
- Dim
(L x W x H) 161 x 53.5 x 70 mm
- Product type
Cordless compressor
- Max. operating pressure
10 bar
- Operating voltage
5 V DC
12 V DC
- Weight
509 g
- Features
Auto turn-off
Digital display
incl. inspection light
Powerbank function
Storage box/bag
2 operating modes
- Width
53.5 mm
- Height
70 mm
- Length
161 mm
- Power supply (LOV)
Li-ion rechargeable batteries
- Battery capacity
2000 mAh
- Battery voltage
11.1 V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555204 TOOLCRAFT TO-10665612 Cordless compressor LP20 10 bar Auto turn-off, Digital display, incl. inspection light, Powerbank
Warranty Terms
Warranty Terms 3555204 TOOLCRAFT TO-10665612 Cordless compressor LP20 10 bar Auto turn-off, Digital display, incl. inspection light, Powerbank
Description
Dual power supply for maximum operational readiness
The device can be operated wirelessly via the integrated 6000 mAh Li-ion battery as well as directly via the 12 V on-board power connection of a vehicle. This ensures that the compressor is always ready for use even when the battery is flat and WAS is a great advantage, particularly when there is a breakdown or mobile service.
Precise pressure control with automatic switch-off
The digital display allows simultaneous control of the preset target pressure and the current real-time printing. As soon as the desired value is reached, the device stops the pumping process automatically. This effectively prevents overfilling and protects the material of the tires or balls.
Versatile application modes and units
Five intelligent modes (car, motorcycle, bicycle, ball and manual) permit a quick selection of the suitable default settings. For international use or specific requirements, the measuring units can be easily switched between bar, psi, kPa and kg/c㎡.
Additional functions for an emergency
In addition to the purely compressor function, this device uses the power bank function (5 V / 2 A output) as a mobile power source for small appliances. An integrated LED emergency lighting also provides the necessary visibility and security when working in dark environments or at night.
This text is machine translated.
Features
- Max air pressure: 10 bar / 150 PSI
- Air flow: 24-26 L/min
- Built-in Li-ion battery: 3x 2000 mAh / 11.1 V
- Input: 5 V / 2 A
- Output: 5 V 2 A
- Charging time: 2–3 hours
- Working time: 20–25 mins
Scope of delivery
- Air pump
- Carry pouch
- Hose
- Ball needle
- Presta adapter
- Charging cable
- Manual










