
Number
Highlights & Details
Toolcraft Tire Compressor 10 bar 18L
- Portable tire pump with integrated power bank function
- Inflates a car tire from 0 to full in 12 min
- Digital display shows dual readings: pre-set pressure and real-time pressure
- Automatic shut-off at pre-set target pressure
- LED emergency lighting: Normal, Flashing, and SOS modes
- 5 smart inflation modes: Car, Motorbike, Bike, Ball, and Manual
- Switchable measurement units: Psi, Kpa, Bar, and Kg/c㎡
Technical specifications
- Dim
(L x W x H) 160 x 46 x 66 mm
- Product type
Cordless compressor
- Max. operating pressure
10 bar
- Operating voltage
5 V DC
- Weight
425 g
- Features
Auto turn-off
Digital display
incl. inspection light
Powerbank function
2 operating modes
Storage box/bag
- Width
46 mm
- Height
66 mm
- Length
160 mm
- Power supply (LOV)
Li-ion rechargeable batteries
- Battery capacity
2000 mAh
- Battery voltage
7.4 V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555404 TOOLCRAFT TO-10666212 Cordless compressor LP17 10 bar Auto turn-off, Digital display, incl. inspection light, Powerbank
Warranty Terms
Warranty Terms 3555404 TOOLCRAFT TO-10666212 Cordless compressor LP17 10 bar Auto turn-off, Digital display, incl. inspection light, Powerbank
Description
Precise pumping with automatic shut-off
The digital display offers a dual display for preset and current printing. Thanks to the automatic shut-off the device stops exactly when the target pressure is reached. Five predefined modes (car, motorcycle, bicycle, ball, manual) as well as switchable units like bar or psi simplify the operation.
Built-in battery and power bank use
The built-in 4,000 mAh Li-ion rechargeable battery makes the compressor ready for use independent of external power sources. Via the USB-output (5 V, 2 A) mobile devices can also be charged, WAS makes the device a versatile companion while traveling.
LED-emergency lighting for security
The device has an integrated LED light for working in darkness or in breakdown situations. This supports three functions: A constant light as well as a Blink and SOS mode for safety.
Compact design and accessories
Despite the high performance, the compressor is 426 g light and handy. The delivery package includes a carrying case as well as various adapters (ball needle, Presta adapter), so that a wide range of applications are covered without additional purchase.
This text is machine translated.
Features
- Max air pressure: 150 PSI
- Air flow: 16-18 L/min
- Built in Li-on battery: 7.4 V 2000mAh, 14.8Wh
- Input: 5 V, 2 A
- Output: 5 V, 2 A
- Charging time: 2-3 hours
- Working time: 18-20 mins
Scope of delivery
- Air pump
- Carry pouch
- Hose
- Charging cable
- Ball needle
- Presta adapter
- Manual









