
Number
Highlights & Details
Digital microscopic camera DigiMicro Lab5.0
- Camera microscope with 5 Mio pixelsUp to 500x zoomIntegrated 8.9 cm (3.5") TFT color display
Technical specifications
- Focus Range :0~50 mm
- Frame Rate:30f/s Under 500 LUX Brightness
- Product type
Digital microscope
- Digital zoom (min.)
20 x
- Digital zoom (max.)
500 x
- Factory colour
White
- Features
with monitor
- Type
USB/TFT
- Pic resolution
2592 x 1944 Pixel
- Video resolution
640 x 480 Pixel
- Resolution
5 MP
- Operating voltage
3.7 V (Li-ion rechargeable battery)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1713199 TOOLCRAFT TO-5139597 DigiMicro Lab5.0 Digital microscope
User & Safety Instructions 1713199 TOOLCRAFT TO-5139597 DigiMicro Lab5.0 Digital microscope
Conformity certificate
Conformity certificate 1713199 TOOLCRAFT TO-5139597 DigiMicro Lab5.0 Digital microscope
Download
Download 1713199 TOOLCRAFT TO-5139597 DigiMicro Lab5.0 Digital microscope
Download 1713199 TOOLCRAFT TO-5139597 DigiMicro Lab5.0 Digital microscope
Description
How does the DigiMicro Lab5.0?
Thanks to the integrated 8.9 cm (3.5") TFT color display, the DigiMicro Lab5.0 with a rechargeable lithium-ion battery largely independent of PC can be used. As with a conventional digital camera DigiMicro Lab5.0 the finished photographs at the push of a button directly on a MicroSD memory card. The recordings can then via the USB 2.0 port on your computer or laptop. An AV output enables viewing the images on the television or projector.
Uses - also suitable for industry, trade, and R&D
With the digital technology is the DigiMicro Lab5.0 very versatile. It is suitable for investigating, exact measure and photograph the smallest items at home or on the road, in the school, study, research and profession, hobby and leisure. With the help of the software supplied, photos and videos are stored or via E-mail to friends, acquaintances or business partners.
This text is machine translated.
Features
- Stores images to MicroSD cards up to 32 GB without need for PC
- Connection via USB 2.0
- AV output for TV-connection
- Button for image storage
- Button for 4 x digital zoom
- Software including calibration option that enables accurate distance and area measurement in magnified objects.
- Capture software for video recording
- Adjustable object table with locking
- Dual Axis 27x & 100x
- Microscope lens
- Lighting with 8 white LEDs.
Scope of delivery
- Camera
- Lithium-ion rechargeable battery
- USB cable
- User manual
- Software.
System requirements
- Windows® 7/8/10; Mac OS 10.9-10.13











