
Number
Highlights & Details
TOOLCRAFT 730lm LED 127 mm (5 Inch) Dimmable Magnifying Lamp with clamp 8D 3X
- Dust-proof cover
- 60 Ultra-bright, ultra-efficient SMD LEDs
- Adjustable swing arm for easy positioning
- Grey fixing ring for easy lens replacement
- Integrated handle for easy movement
- 2-colour dimming
Technical specifications
- Warm and cool white colors, 3500 and 6500 K
- Heavy duty metal G-clamp (incl.)
- Product type
LED illuminated magnifier
- Magnification
3.0 x
- Bulb type
LED (monochrome)
- Operating radius
12.2 cm
- Lens size
(Ø) 12.7 cm
n.rel.
- Dim
(Ø x H) 12.7 cm x 82 cm
- No. of LEDs
60
- Fastening method
Clip mount
- Operating voltage
220 V
Yes
- Weight
2.556 kg
10 W
- Colour
Warm white
Cool white
- Total luminous flux
730 lm
730 lm
- Lens Ø
12.7 cm
- Lens size, width
127 mm
- Lens size (length)
127 mm
- Features
Dimmable
- Width
23 cm
- Height
82 cm
- Length
65 cm
- (Ø)
12.7 cm
LED
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2522493 TOOLCRAFT TO-7567479 TOOLCRAFT 730lm LED 127 mm (5 Inch) Dimmable Magnifying Lamp with clamp 8D 3X Magnification=3.0 x 1
Warranty Terms
Warranty Terms 2522493 TOOLCRAFT TO-7567479 TOOLCRAFT 730lm LED 127 mm (5 Inch) Dimmable Magnifying Lamp with clamp 8D 3X Magnification=3.0 x 1
Description
This text is machine translated.
Features
- Round glass lens size: 127 mm (5 inches)
- Colour: warm and cool white
- Heavy duty metal G-clamp (incl.)
- Strong internal springs in the arm
- Metal arm with plastic cover - no risk of hand injury
- Stainless steel ring decoration around the lamp head
- Dimensions (LxWxH): Dimensions: 70 cm (L) x 23.5 cm (W) x 82 cm (H)
- Adapter cord length: 154 cm
- Total weight: 2831 g
Scope of delivery
- 127 mm (5 inches) Magnifying lamp
- Clamp
- Instruction manual






