
Highlights & Details
TOOLCRAFT TORCH 300 LM
- Uniform profile with and soft light
- Built-in zoom function
- Two modes: High/Low
- Range of up to 118 metres in dark environments.
- Cold white LED (6500K)
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
12 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
118 m
- Weight
121 g
- Dim
(Ø x L) 35 mm x 143 mm
- No. of bulbs
1
- Battery type
AAA
- Operating voltage
4.5 V
- Weight, information
approx., without batteries
- Light duration (high)
3.5 h
- Light duration (low)
12 h
- Illumination range (low)
93 m
- Luminous flux (high)
300 lm
- Luminous flux (low)
110 lm
- Material
Aluminium alloy
- Length
143 mm
- (Ø)
35 mm
IP54
- Features
Adjustable
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612817 TOOLCRAFT TO-7838451 TO-7838451 SMD LED Torch Adjustable battery-powered 300 lm 12 h 121 g
Warranty Terms
Warranty Terms 2612817 TOOLCRAFT TO-7838451 TO-7838451 SMD LED Torch Adjustable battery-powered 300 lm 12 h 121 g
Description
This text is machine translated.
Features
- Battery-operated
- Aluminium alloy material
Scope of delivery
- Flashlight
- Manual


















