
Number
Highlights & Details
TOOLCRAFT torch with rechargeable battery
- Luminous flux up to 10000 lumen
- 4 lighting modes (High, Medium, Low & Strobe)
- Compact and air-craft alunminium housing
- Zoomable
- Ultra bright COB LED
- Wide throw of light beam
- USB-C® charging port
- Intelligent battery indication (Green light and Orange light)
Technical specifications
- 4 lighting modes (High - Medium - Low - Strobe)
- Zoomable
- Compact and air-craft aluminum housing
- Battery: 2 x 3.6V 5000mAh 26650 Lithium battery
- Color Temperature: 6000K - 7000K
- Charging time: 10-12 h
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
10 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
237 m
- Weight
730 g
- Dim
(Ø x H) 62.6 mm x 276.5 mm
- Technology
Lithium
- Battery type
26650
- Operating voltage
5 V DC
- Weight, information
incl. rechargeable batteries
- Light duration (high)
1.75 h
- Light duration (low)
10 h
- Light duration (medium)
4 h
- Illumination range (low)
50 m
- Illumination range (medium)
135 m
- Luminous flux (high)
10.000 lm
- Luminous flux (low)
580 lm
- Luminous flux (medium)
3900 lm
- Material
Aluminium
- Height
276.5 mm
- (Ø)
62.6 mm
- Features
USB interface
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859420 TOOLCRAFT TO-8578260 TO-8578260 LED (monochrome) Torch USB interface rechargeable 10.000 lm 10 h 730 g
Warranty Terms
Warranty Terms 2859420 TOOLCRAFT TO-8578260 TO-8578260 LED (monochrome) Torch USB interface rechargeable 10.000 lm 10 h 730 g
Description
This text is machine translated.
Features
- Adopts auxiliary power bank function
- Interlligent protection to avoid over-discharge, over-charge and short-circuit
- Compact and air-craft alunminium housing
Scope of delivery
- Main unit
- USB-C® cable
- Manual

















